Filter Your Search
41 - 50 of 86,362,964 results
|
06033K100J4STR500
Kyocera AVX Components
|
Check for Price | Active | 10 pF | 25 V | 5 % | 0603 | 5 % | SURFACE MOUNT | SILICON DIOXIDE AND OXYNITRIDE | FILM CAPACITOR | 60ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | Tin (Sn) | WRAPAROUND | 630 µm | 1.6 mm | 810 µm | AVX CORP | , 0603 | compliant | EAR99 | 8532.25.00.45 | ||
|
08053J8R2C4TTR500
Kyocera AVX Components
|
Check for Price | Active | 8.2 pF | 25 V | 3.0488 % | 0805 | 3.0488 % | SURFACE MOUNT | SILICON DIOXIDE AND OXYNITRIDE | FILM CAPACITOR | 30ppm/Cel ppm/°C | e2 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | Tin/Silver (Sn96Ag4) | WRAPAROUND | 930 µm | 2.01 mm | 1.27 mm | AVX CORP | , 0805 | compliant | EAR99 | 8532.25.00.45 | ||
|
04023J1R6A4WTR500
Kyocera AVX Components
|
Check for Price | Active | 1.6 pF | 25 V | 3.125 % | 0402 | 3.125 % | SURFACE MOUNT | SILICON DIOXIDE AND OXYNITRIDE | FILM CAPACITOR | 30ppm/Cel ppm/°C | e0 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | Tin/Lead (Sn90Pb10) | WRAPAROUND | 400 µm | 1 mm | 550 µm | AVX CORP | , 0402 | compliant | EAR99 | 8532.25.00.45 | ||
|
04025J2R6C4WTR500
Kyocera AVX Components
|
Check for Price | Active | 2.6 pF | 50 V | 9.6154 % | 0402 | 9.6154 % | SURFACE MOUNT | SILICON DIOXIDE AND OXYNITRIDE | FILM CAPACITOR | 30ppm/Cel ppm/°C | e0 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | Tin/Lead (Sn90Pb10) | WRAPAROUND | 400 µm | 1 mm | 550 µm | AVX CORP | , 0402 | compliant | EAR99 | 8532.25.00.45 | ||
|
06031K4R0B4STR500
Kyocera AVX Components
|
Check for Price | Active | 4 pF | 100 V | 2.5 % | 0603 | 2.5 % | SURFACE MOUNT | SILICON DIOXIDE AND OXYNITRIDE | FILM CAPACITOR | 60ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | Tin (Sn) | WRAPAROUND | 630 µm | 1.6 mm | 810 µm | AVX CORP | , 0603 | compliant | EAR99 | 8532.25.00.45 | ||
|
0402ZJ1R7C4WTR500
Kyocera AVX Components
|
Check for Price | Active | 1.7 pF | 10 V | 14.7059 % | 0402 | 14.7059 % | SURFACE MOUNT | SILICON DIOXIDE AND OXYNITRIDE | FILM CAPACITOR | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | WRAPAROUND | 400 µm | 1 mm | 550 µm | AVX CORP | , 0402 | compliant | EAR99 | 8532.25.00.45 | |||||
|
06033J6R2C4STR500
Kyocera AVX Components
|
Check for Price | Active | 6.2 pF | 25 V | 4.0323 % | 0603 | 4.0323 % | SURFACE MOUNT | SILICON DIOXIDE AND OXYNITRIDE | FILM CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | Tin (Sn) | WRAPAROUND | 630 µm | 1.6 mm | 810 µm | AVX CORP | , 0603 | compliant | EAR99 | 8532.25.00.45 | ||
|
06035K2R2A4TTR500
Kyocera AVX Components
|
Check for Price | Active | 2.2 pF | 50 V | 2.2727 % | 0603 | 2.2727 % | SURFACE MOUNT | SILICON DIOXIDE AND OXYNITRIDE | FILM CAPACITOR | 60ppm/Cel ppm/°C | e0 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | Tin/Lead (Sn63Pb37) | WRAPAROUND | 630 µm | 1.6 mm | 810 µm | AVX CORP | , 0603 | compliant | EAR99 | 8532.25.00.45 | ||
|
06031J0R8A4TTR500
Kyocera AVX Components
|
Check for Price | Active | 0.8 pF | 100 V | 6.25 % | 0603 | 6.25 % | SURFACE MOUNT | SILICON DIOXIDE AND OXYNITRIDE | FILM CAPACITOR | 30ppm/Cel ppm/°C | e0 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | Tin/Lead (Sn63Pb37) | WRAPAROUND | 630 µm | 1.6 mm | 810 µm | AVX CORP | , 0603 | compliant | EAR99 | 8532.25.00.45 | ||
|
0402YK1R5Z4WTR500
Kyocera AVX Components
|
Check for Price | Active | 1.5 pF | 16 V | 0.6667 % | 0402 | 0.6667 % | SURFACE MOUNT | SILICON DIOXIDE AND OXYNITRIDE | FILM CAPACITOR | 60ppm/Cel ppm/°C | e0 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | Tin/Lead (Sn90Pb10) | WRAPAROUND | 400 µm | 1 mm | 550 µm | AVX CORP | , 0402 | compliant | EAR99 | 8532.25.00.45 |