Filter Your Search
11 - 14 of 14 results
|
M39014/02-1411TR1
Kyocera AVX Components
|
Check for Price | No | Active | 1 µF | 50 V | 10 % | 2909 | BX | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Tape and Reel | e0 | MIL-C-39014/01 | 125 °C | -55 °C | 2 | Radial | NO | Tin/Lead (Sn/Pb) | 5.08 mm | WIRE | 7.37 mm | 7.37 mm | 2.29 mm | AVX CORP | , 2909 | compliant | EAR99 | |||||||
|
M39014/02-1411TR2
Kyocera AVX Components
|
Check for Price | No | Active | 1 µF | 50 V | 10 % | 2909 | BX | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Tape and Reel | MIL-C-39014/01 | 125 °C | -55 °C | 2 | Radial | NO | 5.08 mm | WIRE | 7.37 mm | 7.37 mm | 2.29 mm | AVX CORP | , 2909 | compliant | EAR99 | |||||||||
|
M39014/02-1411V
Cornell Dubilier Electronics Inc
|
Check for Price | No | Obsolete | 1 µF | 50 V | 10 % | BX | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | MIL-C-39014/02 | 125 °C | -55 °C | 2 | Radial | NO | 5.08 mm | WIRE | 7.366 mm | 7.366 mm | 2.286 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.24.00.60 | |||||||||
|
M39014/02-1411
Cornell Dubilier Electronics Inc
|
Check for Price | No | No | Obsolete | 1 µF | 50 V | 10 % | 2909 | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | MIL-C-39014/02 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | 5.1 mm | WIRE | 7.4 mm | 2.3 mm | CORNELL DUBILIER ELECTRONICS INC | , 2909 | unknown | EAR99 | 8532.24.00.60 |