Parametric results for: Capacitor 0.1uF 0805 under Ceramic Capacitors

Filter Your Search

1 - 1 of 1 results

|
Capacitance: 0.1 Sorted By: Risk Rank
Select parts from the table below to compare.
Compare
Compare
C2012JB1H104K(085AA)
TDK Corporation
Check for Price Yes End Of Life 100 nF 50 V 10 % 0805 JB 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 10% ppm/°C e3 85 °C -25 °C 2 RECTANGULAR PACKAGE SMT TR, 7 Inch YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 850 µm 2 mm 1.25 mm TDK CORP , 0805 compliant EAR99 8532.24.00.20