Parametric results for: Capacitor 0.1uF 0805 under Ceramic Capacitors

Filter Your Search

1 - 10 of 29,941 results

|
-
-
-
-
-
-
-
-
Capacitance: 0.1 Size Code: 0805 Sorted By: Dielectric Material
Select parts from the table below to compare.
Compare
Compare
0805X104K160SW-B
Capax Technologies Inc
Check for Price No Active 100 nF 16 V 10 % 0805 X7R 10 % Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 SMT Waffle Pack Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier 1.016 mm 2.032 mm 1.27 mm CAPAX TECHNOLOGIES INC , 0805 compliant EAR99
DM21X5R104M50AT
KYOCERA Crystal Device Corporation
Check for Price Obsolete 100 nF 50 V 20 % 0805 X5R 20 % Yes CERAMIC CERAMIC CAPACITOR DM DM 15% ppm/°C 85 °C -55 °C 2 SMT TR, 7 Inch 1.25 mm 2 mm 1.25 mm KYOCERA CORP , 0805 unknown EAR99
GRM40X7R104M025BL
Murata Manufacturing Co Ltd
Check for Price Yes Obsolete 100 nF 25 V 20 % 0805 X7R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR GRM 15% ppm/°C 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, EMBOSSED PLASTIC, 7 INCH YES Pure Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND MURATA MANUFACTURING CO LTD , 0805 unknown EAR99 8532.24.00.20
C0805X7R160-104JNR
VENKEL LTD
Check for Price Yes Yes Active 100 nF 16 V 5 % 0805 X7R 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Paper, 13 Inch YES MATTE TIN OVER NICKEL WRAPAROUND 1.4986 mm 2 mm 1.25 mm VENKEL LTD , 0805 compliant EAR99 8532.24.00.20
DM21X7R104K50AH
KYOCERA Corporation
Check for Price Yes Yes Obsolete 100 nF 50 V 10 % 0805 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR DM 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER/PLASTIC, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND KYOCERA CORP , 0805 unknown EAR99 8532.24.00.20
0805X104F101GW
Capax Technologies Inc
Check for Price Yes Yes Active 100 nF 100 V 1 % 0805 X7R 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT WAFFLE PACK YES Gold (Au) - with Nickel (Ni) barrier WRAPAROUND 1.016 mm 2.032 mm 1.27 mm CAPAX TECHNOLOGIES INC , 0805 compliant EAR99 8532.24.00.20
C0805Y104J4RAL
KEMET Corporation
Check for Price No Active 100 nF 16 V 5 % 0805 X7R 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES Tin/Lead (Sn95Pb5) - with Nickel (Ni) barrier WRAPAROUND 1.25 mm 2 mm 1.25 mm KEMET ELECTRONICS CORP , 0805 not_compliant EAR99 8532.24.00.20
MQ056Z104FGT1A
Kyocera AVX Components
Check for Price Obsolete 100 nF 6.3 V 1 % 0805 X7S 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 22% ppm/°C e2 125 °C -55 °C 2 SMT TR, Embossed, 7 Inch YES Tin/Nickel (Sn/Ni) WRAPAROUND 1.52 mm 2.01 mm 1.25 mm AVX CORP , 0805 unknown EAR99 8532.24.00.20
MQ05YZ104GG76A
Kyocera AVX Components
Check for Price Obsolete 100 nF 16 V 2 % 0805 X7S 2 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 22% ppm/°C e4 125 °C -55 °C 2 SMT Waffle Pack YES Gold (Au) WRAPAROUND 1.52 mm 2.01 mm 1.25 mm AVX CORP , 0805 unknown EAR99 8532.24.00.20
C0805T104K5RCCTM
KEMET Corporation
Check for Price Yes Yes Active 100 nF 50 V 10 % 0805 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR COTS 15% ppm/°C e3 MIL-PRF-55681 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Punched Paper, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 780 µm 2 mm 1.25 mm KEMET ELECTRONICS CORP , 0805 compliant EAR99 8532.24.00.20