Parametric results for: c1005ch2a681j050bc under Ceramic Capacitors

Filter Your Search

11 - 20 of 86,363,648 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
0402N180J500CT
Walsin Technology Corporation
$0.0016 Yes Yes Active 18 pF 50 V 5 % 0402 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm WALSIN TECHNOLOGY CORP , 0402 compliant EAR99 8532.24.00.20 Walsin Technology Corporation
MC1206N221J202CT
SPC Multicomp
$0.0016 Yes Active 220 pF 2 kV 5 % 1206 NP0 5 % CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C 125 °C -55 °C 2 SMT TR, 7 Inch 1.6 mm 3.2 mm 1.6 mm SPC TECHNOLOGY/ MULTICOMP , 1206 unknown EAR99
GRM0335C1H3R9BA01D
Murata Manufacturing Co Ltd
$0.0018 Yes Yes Active 3.9 pF 50 V 2.56 % 0201 C0G 2.56 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 300 µm 600 µm 300 µm MURATA MANUFACTURING CO LTD , 0201 compliant EAR99 8532.24.00.20 Murata Electronics 0201
MC0805N4R7C201CT
SPC Multicomp
$0.0019 Yes Active 4.7 pF 200 V 5.3191 % 0805 NP0 5.3191 % CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C 125 °C -55 °C 2 SMT TR, 7 Inch 600 µm 2 mm 1.25 mm SPC TECHNOLOGY/ MULTICOMP , 0805 unknown EAR99
MC0805B101K201CT
SPC Multicomp
$0.0019 Yes Active 100 pF 200 V 10 % 0805 X7R 10 % CERAMIC CERAMIC CAPACITOR 15% ppm/°C 125 °C -55 °C 2 SMT TR, 7 Inch 800 µm 2 mm 1.25 mm SPC TECHNOLOGY/ MULTICOMP , 0805 unknown EAR99
GRM0335C1H6R0CA01D
Murata Manufacturing Co Ltd
$0.0019 Yes Yes Active 6 pF 50 V 4.17 % 0201 C0G 4.17 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 300 µm 600 µm 300 µm MURATA MANUFACTURING CO LTD CHIP compliant EAR99 8532.24.00.20 Murata Electronics 0201
MC0805N221J101CT
SPC Multicomp
$0.0019 Yes Yes Active 220 pF 100 V 5 % 0805 NP0 5 % Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR Tin (Sn) - with Nickel (Ni) barrier 2 mm 1.25 mm SPC TECHNOLOGY/ MULTICOMP , 0805 unknown EAR99
MC0805N6R0D500CT
SPC Multicomp
$0.0019 Yes Yes Active 6 pF 50 V 8.3333 % 0805 NP0 8.3333 % Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR Tin (Sn) - with Nickel (Ni) barrier 2 mm 1.25 mm SPC TECHNOLOGY/ MULTICOMP , 0805 unknown EAR99
MT15B332K500CT
Walsin Technology Corporation
$0.0020 Yes Active 3.3 nF 50 V 10 % 0402 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 AEC-Q200 125 °C -55 °C 2 SMT TR, PAPER, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 500 µm 1 mm 500 µm WALSIN TECHNOLOGY CORP , 0402 compliant EAR99 8532.24.00.20
MT15B471K500CT
Walsin Technology Corporation
$0.0020 Yes Active 470 pF 50 V 10 % 0402 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 AEC-Q200 125 °C -55 °C 2 SMT TR, PAPER, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 500 µm 1 mm 500 µm WALSIN TECHNOLOGY CORP , 0402 compliant EAR99 8532.24.00.20