Parametric results for: 0402B331K101CT under Ceramic Capacitors

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: 0402b331k101ct Sorted By: Capacitance
Select parts from the table below to compare.
Compare
Compare
0402B331K101CT
Walsin Technology Corporation
Check for Price Yes Active 330 pF 100 V 10 % 0402 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm WALSIN TECHNOLOGY CORP , 0402 compliant EAR99 8532.24.00.20
0402B331K101CT
Knowles Capacitors
Check for Price No Active 330 pF 100 V 10 % 0402 X7R 10 % Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 SMT TR Matte Tin (Sn) - with Nickel (Ni) barrier 610 µm 1.02 mm 508 µm KNOWLES PRECISION DEVICES , 0402 compliant EAR99