Filter Your Search
1 - 1 of 1 results
|
06035A1R8DAT2A
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 1.8 pF | 50 V | 27.7778 % | 0603 | C0G | 27.7778 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 900 µm | 1.6 mm | 810 µm | AVX CORP | 0603 | , 0603 | compliant | EAR99 | 8532.24.00.20 |