Parametric results for: 0603B102J500NT under Ceramic Capacitors

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: 0603b102j500nt Sorted By: Capacitance
Select parts from the table below to compare.
Compare
Compare
0603B102J500NT
Hitano Enterprise Corp
Check for Price Yes Active 1 nF 50 V 5 % 0603 X7R 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 SMT TR, CARDBOARD PAPER, 7 INCH YES TIN OVER NICKEL WRAPAROUND 800 µm 1.6 mm 800 µm HITANO ENTERPRISE CORP , 0603 compliant EAR99 8532.24.00.20
0603B102J500NT
Fenghua (HK) Electronics Ltd
Check for Price Active 1 nF 50 V 5 % 0603 X7R 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TAPE YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm FENGHUA ADVANCED TECHNOLOGY , 0603 unknown EAR99 8532.24.00.20
0603B102J500NT
PILKOR Electronics Co Ltd
Check for Price Yes Obsolete 1 nF 50 V 5 % 0603 X7R 5 % Yes CERAMIC CERAMIC CAPACITOR Other Volt,Cap,Size & 13" Reel Available 0603B(50V) 15% ppm/°C 125 °C -55 °C 2 SMT TR 800 µm 1.6 mm 800 µm PILKOR ELECTRONICS CO LTD , 0603 unknown EAR99
0603B102J500NT
Knowles Capacitors
Check for Price No Active 1 nF 50 V 5 % 0603 X7R 5 % Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 SMT TR MATTE TIN OVER NICKEL 889 µm 1.52 mm 762 µm KNOWLES PRECISION DEVICES , 0603 compliant