Parametric results for: 08053C105K4T2A. under Ceramic Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 08053c105k4t2a Sorted By: Capacitance
Select parts from the table below to compare.
Compare
Compare
08053C105K4T2A
Kyocera AVX Components
$0.1356 Yes Yes Active 1 µF 25 V 10 % 0805 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 1.4 mm 2.01 mm 1.25 mm KYOCERA AVX COMPONENTS CORP CHIP compliant EAR99 8532.24.00.20