Parametric results for: 08055C222K4Z4A under Ceramic Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 08055c222k4z4a Sorted By: Capacitance
Select parts from the table below to compare.
Compare
Compare
08055C222K4Z4A
Kyocera AVX Components
Check for Price Yes Yes Active 2.2 nF 50 V 10 % 0805 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 13 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 940 µm 2.01 mm 1.25 mm AVX CORP , 0805 compliant EAR99 8532.24.00.20