Filter Your Search
1 - 3 of 3 results
|
0805N8R2C500CT
Walsin Technology Corporation
|
$0.0372 | Yes | Yes | Active | 8.2 pF | 50 V | 3.0488 % | 0805 | C0G | 3.0488 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 2 mm | 1.25 mm | WALSIN TECHNOLOGY CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 | |||
|
RF0805N8R2C500CT
Hitano Enterprise Corp
|
Check for Price | Yes | Yes | Active | 8.2 pF | 50 V | 3.05 % | 0805 | C0G | 3.05 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | HITANO ENTERPRISE CORP | , | compliant | EAR99 | 8532.24.00.20 | ||||
|
ST0805N8R2C500CT
Hitano Enterprise Corp
|
Check for Price | Yes | Contact Manufacturer | CERAMIC | CERAMIC CAPACITOR | ST | 2 | HITANO ENTERPRISE CORP | , | compliant | EAR99 |