Parametric results for: 100B3R6BT500XT under Ceramic Capacitors

Filter Your Search

1 - 4 of 4 results

|
-
-
-
Manufacturer Part Number: 100b3r6bt500xt Sorted By: Capacitance
Select parts from the table below to compare.
Compare
Compare
100B3R6BT500XT
American Technical Ceramics Corp
$2.6148 Yes Yes Transferred 3.6 pF 500 V 2.7778 % 1111 P90 2.7778 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 353.5 V 90+/-20ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.59 mm 2.79 mm 2.79 mm AMERICAN TECHNICAL CERAMICS CORP CHIP compliant EAR99 8532.24.00.20
ATC100B3R6BT500XT
American Technical Ceramics Corp
Check for Price Yes Yes Transferred 3.6 pF 500 V 2.78 % 1111 P90 2.78 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR STANDARDS: MIL-PRF-123, MIL-PRF-55681 90+/-20ppm/Cel ppm/°C e3 MIL-PRF-55681 175 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.59 mm 2.79 mm 2.79 mm AMERICAN TECHNICAL CERAMICS CORP , 1111 compliant EAR99 8532.24.00.20
100B3R6BT500XTV
American Technical Ceramics Corp
Check for Price Yes Yes Transferred 3.6 pF 500 V 2.7778 % 1111 P90 2.7778 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 353.5 V 90+/-20ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.59 mm 2.79 mm 2.79 mm AMERICAN TECHNICAL CERAMICS CORP , 1111 compliant EAR99 8532.24.00.20
ATC100B3R6BT500XTV
American Technical Ceramics Corp
Check for Price Yes Yes Transferred 3.6 pF 500 V 2.78 % 1111 P90 2.78 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR STANDARDS: MIL-PRF-123, MIL-PRF-55681 90+/-20ppm/Cel ppm/°C e3 175 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.59 mm 2.79 mm 2.79 mm AMERICAN TECHNICAL CERAMICS CORP , 1111 compliant EAR99 8532.24.00.20