Parametric results for: 1206J1K00221JAB under Ceramic Capacitors

Filter Your Search

1 - 10 of 86,362,956 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: Dielectric Material
Select parts from the table below to compare.
Compare
Compare
06035K2R2A4TTR500
Kyocera AVX Components
Check for Price Active 2.2 pF 50 V 2.2727 % 0603 2.2727 % SURFACE MOUNT SILICON DIOXIDE AND OXYNITRIDE FILM CAPACITOR 60ppm/Cel ppm/°C e0 AEC-Q200 125 °C -55 °C 2 SMT TR, 7 INCH YES Tin/Lead (Sn63Pb37) WRAPAROUND 630 µm 1.6 mm 810 µm AVX CORP , 0603 compliant EAR99 8532.25.00.45
04023K0R4C4STR500
Kyocera AVX Components
Check for Price Active 0.4 pF 25 V 62.5 % 0402 62.5 % SURFACE MOUNT SILICON DIOXIDE AND OXYNITRIDE FILM CAPACITOR 60ppm/Cel ppm/°C e3 AEC-Q200 125 °C -55 °C 2 SMT TR, 7 INCH YES Tin (Sn) WRAPAROUND 400 µm 1 mm 550 µm AVX CORP , 0402 compliant EAR99 8532.25.00.45
06033K190G4STR500
Kyocera AVX Components
Check for Price Active 19 pF 25 V 2 % 0603 2 % SURFACE MOUNT SILICON DIOXIDE AND OXYNITRIDE FILM CAPACITOR 60ppm/Cel ppm/°C e3 AEC-Q200 125 °C -55 °C 2 SMT TR, 7 INCH YES Tin (Sn) WRAPAROUND 630 µm 1.6 mm 810 µm AVX CORP , 0603 compliant EAR99 8532.25.00.45
04021K1R0B4WTR500
Kyocera AVX Components
Check for Price Active 1 pF 100 V 10 % 0402 10 % SURFACE MOUNT SILICON DIOXIDE AND OXYNITRIDE FILM CAPACITOR 60ppm/Cel ppm/°C e0 AEC-Q200 125 °C -55 °C 2 SMT TR, 7 INCH YES Tin/Lead (Sn90Pb10) WRAPAROUND 400 µm 1 mm 550 µm AVX CORP , 0402 compliant EAR99 8532.25.00.45
04025J0R2B4STR500
Kyocera AVX Components
Check for Price Active 0.2 pF 50 V 50 % 0402 50 % SURFACE MOUNT SILICON DIOXIDE AND OXYNITRIDE FILM CAPACITOR 30ppm/Cel ppm/°C e3 AEC-Q200 125 °C -55 °C 2 SMT TR, 7 INCH YES Tin (Sn) WRAPAROUND 400 µm 1 mm 550 µm AVX CORP , 0402 compliant EAR99 8532.25.00.45
06031J0R8A4TTR500
Kyocera AVX Components
Check for Price Active 0.8 pF 100 V 6.25 % 0603 6.25 % SURFACE MOUNT SILICON DIOXIDE AND OXYNITRIDE FILM CAPACITOR 30ppm/Cel ppm/°C e0 AEC-Q200 125 °C -55 °C 2 SMT TR, 7 INCH YES Tin/Lead (Sn63Pb37) WRAPAROUND 630 µm 1.6 mm 810 µm AVX CORP , 0603 compliant EAR99 8532.25.00.45
06033K190G4TTR500
Kyocera AVX Components
Check for Price Active 19 pF 25 V 2 % 0603 2 % SURFACE MOUNT SILICON DIOXIDE AND OXYNITRIDE FILM CAPACITOR 60ppm/Cel ppm/°C e0 AEC-Q200 125 °C -55 °C 2 SMT TR, 7 INCH YES Tin/Lead (Sn63Pb37) WRAPAROUND 630 µm 1.6 mm 810 µm AVX CORP , 0603 compliant EAR99 8532.25.00.45
04023K1R9B4STR500
Kyocera AVX Components
Check for Price Active 1.9 pF 25 V 5.2632 % 0402 5.2632 % SURFACE MOUNT SILICON DIOXIDE AND OXYNITRIDE FILM CAPACITOR 60ppm/Cel ppm/°C e3 AEC-Q200 125 °C -55 °C 2 SMT TR, 7 INCH YES Tin (Sn) WRAPAROUND 400 µm 1 mm 550 µm AVX CORP , 0402 compliant EAR99 8532.25.00.45
04023J9R1D4WTR500
Kyocera AVX Components
Check for Price Active 9.1 pF 25 V 5.4945 % 0402 5.4945 % SURFACE MOUNT SILICON DIOXIDE AND OXYNITRIDE FILM CAPACITOR 30ppm/Cel ppm/°C e0 AEC-Q200 125 °C -55 °C 2 SMT TR, 7 INCH YES Tin/Lead (Sn90Pb10) WRAPAROUND 400 µm 1 mm 550 µm AVX CORP , 0402 compliant EAR99 8532.25.00.45
04025K1R0A4WTR500
Kyocera AVX Components
Check for Price Active 1 pF 50 V 5 % 0402 5 % SURFACE MOUNT SILICON DIOXIDE AND OXYNITRIDE FILM CAPACITOR 60ppm/Cel ppm/°C e0 AEC-Q200 125 °C -55 °C 2 SMT TR, 7 INCH YES Tin/Lead (Sn90Pb10) WRAPAROUND 400 µm 1 mm 550 µm AVX CORP , 0402 compliant EAR99 8532.25.00.45