Filter Your Search
1 - 10 of 9,165 results
|
D35CG2R4M1PE
Knowles Capacitors
|
Check for Price | Yes | Active | 2.4 pF | 100 V | 20 % | 0404 | CG | 20 % | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | Gold (Au) - with Nickel (Ni) barrier | 178 µm | 1.016 mm | 889 µm | KNOWLES PRECISION DEVICES | , 0404 | compliant | EAR99 | ||||||||||
|
D70NA2R4M1MXT
Knowles Capacitors
|
Check for Price | Yes | Active | 2.4 pF | 100 V | 20 % | 0707 | NA | 20 % | CERAMIC | CERAMIC CAPACITOR | -30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR | Gold (Au) | 203 µm | 1.778 mm | 1.778 mm | KNOWLES PRECISION DEVICES | , 0707 | compliant | EAR99 | ||||||||||
|
P40G2R4M500GB
Capax Technologies Inc
|
Check for Price | Yes | Yes | Active | 2.4 pF | 50 V | 20 % | 0404 | 20 % | No | CERAMIC | CERAMIC CAPACITOR | Bulk Pack On Request | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | Gold (Au) - with Nickel (Ni) barrier | 127 µm | 1.02 mm | 1.02 mm | CAPAX TECHNOLOGIES INC | , 0404 | compliant | EAR99 | ||||||||
|
CC42-2R4M17CG251P52
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 2.4 pF | 250 V | 20 % | C0G | 20 % | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | Ammo Pack | 2.5 mm | 4.3 mm | FENGHUA ADVANCED TECHNOLOGY | , | unknown | EAR99 | |||||||||||||||
|
CC42-2R4M16CG251T52
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 2.4 pF | 250 V | 20 % | C0G | 20 % | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | TR | 2.5 mm | 4 mm | FENGHUA ADVANCED TECHNOLOGY | , | unknown | EAR99 | |||||||||||||||
|
D50CD2R4M1TX
Knowles Capacitors
|
Check for Price | Yes | Active | 2.4 pF | 100 V | 20 % | 0605 | CD | 20 % | CERAMIC | CERAMIC CAPACITOR | -20ppm/Cel ppm/°C | e2 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | 178 µm | 1.524 mm | 1.27 mm | KNOWLES PRECISION DEVICES | , 0605 | compliant | EAR99 | ||||||||||
|
D90AH2R4M1MD
Knowles Capacitors
|
Check for Price | Yes | Active | 2.4 pF | 100 V | 20 % | 1009 | AH | 20 % | CERAMIC | CERAMIC CAPACITOR | 90ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | Gold (Au) | 254 µm | 2.54 mm | 2.286 mm | KNOWLES PRECISION DEVICES | , 1009 | compliant | EAR99 | ||||||||||
|
NCD2R4M100N150F
NIC Components Corp
|
Check for Price | Yes | Active | 2.4 pF | 100 V | 20 % | N150 | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 60ppm/Cel ppm/°C | 85 °C | -30 °C | 2 | Radial | Bulk | NO | 6.35 mm | WIRE | 6 mm | 6 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | |||||||||
|
D25DB2R4M5SB
Knowles Capacitors
|
Check for Price | Yes | Active | 2.4 pF | 50 V | 20 % | 0302 | DB | 20 % | CERAMIC | CERAMIC CAPACITOR | -50ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | Waffle Pack | 102 µm | 762 µm | 635 µm | KNOWLES PRECISION DEVICES | , 0302 | compliant | EAR99 | ||||||||||||
|
CC1-J4SL4E2R4MTPW
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 2.4 pF | 160 V | 20 % | SL | 20 % | CERAMIC | CERAMIC CAPACITOR | -1000/+140ppm/Cel ppm/°C | 85 °C | -25 °C | 2 | Radial | Tape | 10 mm | 6.5 mm | 4 mm | FENGHUA ADVANCED TECHNOLOGY | , | unknown | EAR99 |