Parametric results for: B37931K5472K060 under Ceramic Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: b37931k5472k060 Sorted By: Capacitance
Select parts from the table below to compare.
Compare
Compare
B37931K5472K060
TDK Epcos
Check for Price Yes Obsolete 4.7 nF 50 V 10 % 0603 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, CARDBOARD, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm EPCOS AG , 0603 unknown EAR99 8532.24.00.20