Filter Your Search
1 - 10 of 86,363,662 results
|
04025C103KA72A
Kyocera AVX Components
|
Check for Price | Active | 0.01 pF | 50 V | 10 % | 0402 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 560 µm | 1 mm | 500 µm | AVX CORP | , 0402 | compliant | EAR99 | 8532.24.00.20 | |||||||
|
HT1209NPO103F2P6R
Presidio Components Inc
|
Check for Price | Yes | Yes | Obsolete | 0.01 pF | 50 V | 1 % | 1209 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e4 | 250 °C | -55 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | YES | Silver/Palladium (Ag/Pd) | WRAPAROUND | PRESIDIO COMPONENTS INC | , 1209 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
HT1712X7R103K3Q1R
Presidio Components Inc
|
Check for Price | Yes | Yes | Active | 0.01 pF | 100 V | 10 % | 1712 | X7R | 10 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 250 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.65 mm | 4.45 mm | 3.18 mm | PRESIDIO COMPONENTS INC | , 1712 | compliant | EAR99 | 8532.23.00.20 | ||
|
VJ1210Y103JXGAB5Z
Vishay Vitramon
|
Check for Price | Yes | Yes | Active | 0.01 pF | 1 kV | 5 % | 1210 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | , 1210 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
HT1712NPO103F2Q1R
Presidio Components Inc
|
Check for Price | Yes | Yes | Active | 0.01 pF | 50 V | 1 % | 1712 | C0G | 1 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 250 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.65 mm | 4.45 mm | 3.18 mm | PRESIDIO COMPONENTS INC | , 1712 | compliant | EAR99 | 8532.23.00.20 | ||
|
LE103M
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 0.01 pF | 50 V | 20 % | Y5U | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e3 | 85 °C | -30 °C | 2 | DISK PACKAGE | NO | Tin (Sn) | WIRE | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.23.00.60 | ||||||||
|
HT1712NPO103J2P1R
Presidio Components Inc
|
Check for Price | Yes | Yes | Active | 0.01 pF | 50 V | 5 % | 1712 | C0G | 5 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e4 | 250 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Silver/Palladium (Ag/Pd) | WRAPAROUND | 1.65 mm | 4.45 mm | 3.18 mm | PRESIDIO COMPONENTS INC | , 1712 | compliant | EAR99 | 8532.23.00.20 | ||
|
HT1209NPO103J2Q4R
Presidio Components Inc
|
Check for Price | Yes | Yes | Active | 0.01 pF | 50 V | 5 % | 1209 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 250 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | PRESIDIO COMPONENTS INC | , 1209 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
HT1209NPO103F2P2R
Presidio Components Inc
|
Check for Price | Yes | Yes | Active | 0.01 pF | 50 V | 1 % | 1209 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e4 | 250 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | YES | Silver/Palladium (Ag/Pd) | WRAPAROUND | PRESIDIO COMPONENTS INC | , 1209 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
HT1209NPO103J2Q2R
Presidio Components Inc
|
Check for Price | Yes | Yes | Active | 0.01 pF | 50 V | 5 % | 1209 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 250 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | PRESIDIO COMPONENTS INC | , 1209 | compliant | EAR99 | 8532.24.00.20 |