Filter Your Search
1 - 2 of 2 results
|
C1005X5R0J475K050BC
TDK Corporation
|
$0.0972 | Yes | Yes | Active | 4.7 µF | 6.3 V | 10 % | 0402 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | TDK CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | TDK | |||
|
C1005X5R0J475K050BC
TDK Epcos
|
Check for Price | Yes | Yes | Active | unknown | TDK | 0402 |