Parametric results for: C1210C476M4PAC TU. under Ceramic Capacitors

Filter Your Search

1 - 10 of 10 results

|
-
Manufacturer Part Number: c1210c476m4pac Sorted By: Capacitance
Select parts from the table below to compare.
Compare
Compare
C1210C476M4PACTM
KEMET Corporation
$0.8745 Yes Yes Active 47 µF 16 V 20 % 1210 X5R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 85 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 2.5 mm 3.2 mm 2.5 mm KEMET ELECTRONICS CORP 1210 , 1210 compliant EAR99 8532.24.00.20 KEMET
C1210C476M4PAC3325
KEMET Corporation
Check for Price Yes Active 47 µF 16 V 20 % 1210 X5R 20 % Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 85 °C -55 °C 2 SMT Bulk Matte Tin (Sn) - with Nickel (Ni) barrier 780 µm 3.2 mm 2.5 mm KEMET ELECTRONICS CORP , 1210 compliant EAR99
C1210C476M4PAC7025
KEMET Corporation
Check for Price Yes Active 47 µF 16 V 20 % 1210 X5R 20 % Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 85 °C -55 °C 2 SMT TR, Plastic, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier 780 µm 3.2 mm 2.5 mm KEMET ELECTRONICS CORP , 1210 compliant
C1210C476M4PAC7210
KEMET Corporation
Check for Price Yes Yes Active 47 µF 16 V 20 % 1210 X5R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 85 °C -55 °C 2 SMT TR, EMBOSSED PLASTIC, 13 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 2.5 mm 3.2 mm 2.5 mm KEMET ELECTRONICS CORP 1210 , 1210 compliant EAR99 8532.24.00.20 KEMET
C1210C476M4PACTU
KEMET Corporation
$0.7449 Yes Yes Active 47 µF 16 V 20 % 1210 X5R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 85 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 2.5 mm 3.2 mm 2.5 mm KEMET ELECTRONICS CORP 1210 CHIP compliant EAR99 8532.24.00.20 KEMET
C1210C476M4PAC7215
KEMET Corporation
Check for Price Yes Active 47 µF 16 V 20 % 1210 X5R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 85 °C -55 °C 2 SMT TR, EMBOSSED PLASTIC, 13 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.5 mm 3.2 mm 2.5 mm KEMET ELECTRONICS CORP , 1210 compliant EAR99 8532.24.00.20
C1210C476M4PAC
KEMET Corporation
Check for Price Yes Yes Active 47 µF 16 V 20 % 1210 X5R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 85 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES MATTE TIN OVER NICKEL WRAPAROUND 2.5 mm 3.2 mm 2.5 mm KEMET ELECTRONICS CORP 1210 , 1210 compliant EAR99 8532.24.00.20 KEMET
C1210C476M4PAC7800
KEMET Corporation
$0.4440 Yes Yes Active 47 µF 16 V 20 % 1210 X5R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 85 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PLASTIC, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.5 mm 3.2 mm 2.5 mm KEMET ELECTRONICS CORP , 1210 compliant EAR99 8532.24.00.20
C1210C476M4PACTU-1KREELS
KEMET Corporation
Check for Price Yes Yes Active 1210 unknown
C1210C476M4PAC-TU
KEMET Corporation
Check for Price Yes Yes Active unknown EAR99 8532.24.0020