Filter Your Search
1 - 4 of 4 results
|
C3225X7S1H106K250AB
TDK Corporation
|
$0.5826 | Yes | Yes | Not Recommended | 10 µF | 50 V | 10 % | 1210 | X7S | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2.5 mm | 3.2 mm | 2.5 mm | TDK CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | TDK | |||
|
C3225X7S1H106K(250AB)
TDK Corporation
|
Check for Price | Yes | Not Recommended | 10 µF | 50 V | 10 % | 1210 | X7S | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2.5 mm | 3.2 mm | 2.5 mm | TDK CORP | , 1210 | compliant | EAR99 | 8532.24.00.20 | |||||
|
C3225X7S1H106K250AB
TDK Epcos
|
Check for Price | Yes | Yes | Active | unknown | TDK | 1210 | ||||||||||||||||||||||||||||||
|
C3225X7S1H106K(250AB)
TDK Epcos
|
Check for Price | Yes | Yes | Active | unknown | 1210 |