Filter Your Search
1 - 10 of 86,363,662 results
|
GB061Z821ZA6N
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 820 F | 100 V | 80 % | 0909 | X7S | 20 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | WAFFLE PACK | YES | Gold/Titanium/Tungsten (Au/Ti/W) | WRAPAROUND | 178 µm | 2.29 mm | 2.29 mm | AVX CORP | , 0909 | compliant | EAR99 | 8532.23.00.20 | |||
|
03028-BP821ZGZCJ
Vishay Intertechnologies
|
Check for Price | No | Active | 820 F | 25 V | 2 % | 0603 | BP | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 910 µm | 1.6 mm | 810 µm | VISHAY INTERTECHNOLOGY INC | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||||
|
GB051Z821MA6N
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 820 F | 100 V | 20 % | 0707 | X7S | 20 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | WAFFLE PACK | YES | Gold/Titanium/Tungsten (Au/Ti/W) | WRAPAROUND | 178 µm | 1.78 mm | 1.78 mm | AVX CORP | , 0707 | compliant | EAR99 | 8532.23.00.20 | |||
|
GB051Z821KN6N
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 820 F | 100 V | 10 % | 0707 | X7S | 10 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | WAFFLE PACK | YES | Gold/Nickel/Titanium/Tungsten (Au/Ni/Ti/W) | WRAPAROUND | 178 µm | 1.78 mm | 1.78 mm | AVX CORP | , 0707 | compliant | EAR99 | 8532.23.00.20 | |||
|
GB065Z821ZN6N
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 820 F | 50 V | 80 % | 0909 | X7S | 20 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | WAFFLE PACK | YES | Gold/Nickel/Titanium/Tungsten (Au/Ni/Ti/W) | WRAPAROUND | 178 µm | 2.29 mm | 2.29 mm | AVX CORP | , 0909 | compliant | EAR99 | 8532.23.00.20 | |||
|
GB055Z821MA6N
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 820 F | 50 V | 20 % | 0707 | X7S | 20 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | WAFFLE PACK | YES | Gold/Titanium/Tungsten (Au/Ti/W) | WRAPAROUND | 178 µm | 1.78 mm | 1.78 mm | AVX CORP | , 0707 | compliant | EAR99 | 8532.23.00.20 | |||
|
03028-BP821YKZCT
Vishay Intertechnologies
|
Check for Price | No | Active | 820 F | 16 V | 10 % | 0603 | BP | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 910 µm | 1.6 mm | 810 µm | VISHAY INTERTECHNOLOGY INC | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||||
|
GH061Z821ZA6N
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 820 F | 100 V | 80 % | 0909 | X7S | 20 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | WAFFLE PACK | YES | Gold/Titanium/Tungsten (Au/Ti/W) | WRAPAROUND | 178 µm | 2.29 mm | 2.29 mm | AVX CORP | , 0909 | compliant | EAR99 | 8532.23.00.20 | |||
|
GH065Z821MN6N
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 820 F | 50 V | 20 % | 0909 | X7S | 20 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | WAFFLE PACK | YES | Gold/Nickel/Titanium/Tungsten (Au/Ni/Ti/W) | WRAPAROUND | 178 µm | 2.29 mm | 2.29 mm | AVX CORP | , 0909 | compliant | EAR99 | 8532.23.00.20 | |||
|
GH055Z821MN6N
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 820 F | 50 V | 20 % | 0707 | X7S | 20 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | WAFFLE PACK | YES | Gold/Nickel/Titanium/Tungsten (Au/Ni/Ti/W) | WRAPAROUND | 178 µm | 1.78 mm | 1.78 mm | AVX CORP | , 0707 | compliant | EAR99 | 8532.23.00.20 |