Parametric results for: CKR11BX272KMTR under Ceramic Capacitors

Filter Your Search

|
Manufacturer Part Number: ckr11bx272kmtr

1 - 2 of 2 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Capacitance Rated (DC) Voltage (URdc)
Positive Tolerance
Temperature Characteristics Code
Negative Tolerance
Mounting Feature
Multilayer
Dielectric Material Capacitor Type
Manufacturer Series
Temperature Coefficient
JESD-609 Code
Reference Standard
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Shape
Package Style
Packing Method
Surface Mount
Terminal Finish
Terminal Shape
Diameter
Length
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
CKR11BX272KMTR
Cornell Dubilier Electronics Inc
Check for Price No Obsolete 2.7 nF 100 V 10 % X7R 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C MIL-C-11015/20 125 °C -55 °C 2 TUBULAR PACKAGE Axial TR NO WIRE 2.3 mm 4 mm CORNELL DUBILIER ELECTRONICS INC , unknown EAR99
CKR11BX272KMTR
Kyocera AVX Components
Check for Price No No Active 2.7 nF 100 V 10 % BX 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR CKR11 15% ppm/°C e0 MIL-C-39014 125 °C -55 °C 2 TUBULAR PACKAGE TR NO Tin/Lead (Sn/Pb) WIRE AVX CORP , compliant EAR99