Filter Your Search
1 - 10 of 86,362,957 results
|
06035K2R2A4TTR500
Kyocera AVX Components
|
Check for Price | Active | 2.2 pF | 50 V | 2.2727 % | 0603 | 2.2727 % | SURFACE MOUNT | SILICON DIOXIDE AND OXYNITRIDE | FILM CAPACITOR | 60ppm/Cel ppm/°C | e0 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | Tin/Lead (Sn63Pb37) | WRAPAROUND | 630 µm | 1.6 mm | 810 µm | AVX CORP | , 0603 | compliant | EAR99 | 8532.25.00.45 | ||
|
04023K0R4C4STR500
Kyocera AVX Components
|
Check for Price | Active | 0.4 pF | 25 V | 62.5 % | 0402 | 62.5 % | SURFACE MOUNT | SILICON DIOXIDE AND OXYNITRIDE | FILM CAPACITOR | 60ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | Tin (Sn) | WRAPAROUND | 400 µm | 1 mm | 550 µm | AVX CORP | , 0402 | compliant | EAR99 | 8532.25.00.45 | ||
|
06033K190G4STR500
Kyocera AVX Components
|
Check for Price | Active | 19 pF | 25 V | 2 % | 0603 | 2 % | SURFACE MOUNT | SILICON DIOXIDE AND OXYNITRIDE | FILM CAPACITOR | 60ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | Tin (Sn) | WRAPAROUND | 630 µm | 1.6 mm | 810 µm | AVX CORP | , 0603 | compliant | EAR99 | 8532.25.00.45 | ||
|
04021K1R0B4WTR500
Kyocera AVX Components
|
Check for Price | Active | 1 pF | 100 V | 10 % | 0402 | 10 % | SURFACE MOUNT | SILICON DIOXIDE AND OXYNITRIDE | FILM CAPACITOR | 60ppm/Cel ppm/°C | e0 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | Tin/Lead (Sn90Pb10) | WRAPAROUND | 400 µm | 1 mm | 550 µm | AVX CORP | , 0402 | compliant | EAR99 | 8532.25.00.45 | ||
|
04025J0R2B4STR500
Kyocera AVX Components
|
Check for Price | Active | 0.2 pF | 50 V | 50 % | 0402 | 50 % | SURFACE MOUNT | SILICON DIOXIDE AND OXYNITRIDE | FILM CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | Tin (Sn) | WRAPAROUND | 400 µm | 1 mm | 550 µm | AVX CORP | , 0402 | compliant | EAR99 | 8532.25.00.45 | ||
|
06031J0R8A4TTR500
Kyocera AVX Components
|
Check for Price | Active | 0.8 pF | 100 V | 6.25 % | 0603 | 6.25 % | SURFACE MOUNT | SILICON DIOXIDE AND OXYNITRIDE | FILM CAPACITOR | 30ppm/Cel ppm/°C | e0 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | Tin/Lead (Sn63Pb37) | WRAPAROUND | 630 µm | 1.6 mm | 810 µm | AVX CORP | , 0603 | compliant | EAR99 | 8532.25.00.45 | ||
|
06033K190G4TTR500
Kyocera AVX Components
|
Check for Price | Active | 19 pF | 25 V | 2 % | 0603 | 2 % | SURFACE MOUNT | SILICON DIOXIDE AND OXYNITRIDE | FILM CAPACITOR | 60ppm/Cel ppm/°C | e0 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | Tin/Lead (Sn63Pb37) | WRAPAROUND | 630 µm | 1.6 mm | 810 µm | AVX CORP | , 0603 | compliant | EAR99 | 8532.25.00.45 | ||
|
04023K1R9B4STR500
Kyocera AVX Components
|
Check for Price | Active | 1.9 pF | 25 V | 5.2632 % | 0402 | 5.2632 % | SURFACE MOUNT | SILICON DIOXIDE AND OXYNITRIDE | FILM CAPACITOR | 60ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | Tin (Sn) | WRAPAROUND | 400 µm | 1 mm | 550 µm | AVX CORP | , 0402 | compliant | EAR99 | 8532.25.00.45 | ||
|
04023J9R1D4WTR500
Kyocera AVX Components
|
Check for Price | Active | 9.1 pF | 25 V | 5.4945 % | 0402 | 5.4945 % | SURFACE MOUNT | SILICON DIOXIDE AND OXYNITRIDE | FILM CAPACITOR | 30ppm/Cel ppm/°C | e0 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | Tin/Lead (Sn90Pb10) | WRAPAROUND | 400 µm | 1 mm | 550 µm | AVX CORP | , 0402 | compliant | EAR99 | 8532.25.00.45 | ||
|
04025K1R0A4WTR500
Kyocera AVX Components
|
Check for Price | Active | 1 pF | 50 V | 5 % | 0402 | 5 % | SURFACE MOUNT | SILICON DIOXIDE AND OXYNITRIDE | FILM CAPACITOR | 60ppm/Cel ppm/°C | e0 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | Tin/Lead (Sn90Pb10) | WRAPAROUND | 400 µm | 1 mm | 550 µm | AVX CORP | , 0402 | compliant | EAR99 | 8532.25.00.45 |