Filter Your Search
1 - 1 of 1 results
|
GRM155C81C225ME15J
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | 2.2 µF | 16 V | 20 % | 0402 | X6S | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8532.24.00.20 | Murata Electronics |