Filter Your Search
1 - 10 of 3,160 results
|
M39014/20-0006
Kyocera AVX Components
|
Check for Price | Active | 2 µF | 50 V | 10 % | BX | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | MIL-PRF-39014/20 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | 5.08 mm | WIRE | 7.37 mm | 7.37 mm | 3.3 mm | AVX CORP | , | compliant | EAR99 | 8532.24.00.60 | ||||||||
|
M39014/20-0106
KEMET Corporation
|
Check for Price | Active | 2 µF | 50 V | 10 % | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-39014/20 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | TIN LEAD | WIRE | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.24.00.60 | |||||||||||
|
M39014/20-0106
Kyocera AVX Components
|
Check for Price | No | No | Active | 2 µF | 50 V | 10 % | BX | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-39014/20 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN LEAD | 5.08 mm | WIRE | 7.37 mm | 7.37 mm | 3.68 mm | AVX CORP | , | compliant | EAR99 | 8532.24.00.60 | |||
|
M39014/200106
Kyocera AVX Components
|
Check for Price | No | Active | 2 µF | 50 V | 10 % | BX | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-39014/20 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN LEAD | 5.08 mm | WIRE | 7.37 mm | 7.37 mm | 3.68 mm | AVX CORP | , | not_compliant | EAR99 | 8532.24.00.60 | ||||
|
M39014/20-0105
Kyocera AVX Components
|
Check for Price | No | No | Active | 1.5 µF | 50 V | 10 % | BX | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-39014/20 | 125 °C | -55 °C | 2 | Radial | BULK | NO | TIN LEAD | WIRE | 7.37 mm | 7.37 mm | 3.68 mm | AVX CORP | , | compliant | EAR99 | 8532.24.00.60 | |||||
|
M39014/200105
Kyocera AVX Components
|
Check for Price | No | Active | 1.5 µF | 50 V | 10 % | BX | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-39014/20 | 125 °C | -55 °C | 2 | Radial | BULK | NO | TIN LEAD | WIRE | 7.37 mm | 7.37 mm | 3.68 mm | AVX CORP | , | not_compliant | EAR99 | 8532.24.00.60 | ||||||
|
M39014/20-0104
Kyocera AVX Components
|
$11.8248 | No | No | Active | 1.2 µF | 50 V | 10 % | BX | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-39014/20 | 125 °C | -55 °C | 2 | Radial | BULK | NO | TIN LEAD | WIRE | 7.37 mm | 7.37 mm | 3.68 mm | AVX CORP | , | compliant | EAR99 | 8532.24.00.60 | |||||
|
M39014/200104
Kyocera AVX Components
|
Check for Price | No | Active | 1.2 µF | 50 V | 10 % | BX | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-39014/20 | 125 °C | -55 °C | 2 | Radial | BULK | NO | TIN LEAD | WIRE | 7.37 mm | 7.37 mm | 3.68 mm | AVX CORP | , | not_compliant | EAR99 | 8532.24.00.60 | ||||||
|
M39014/2-1415
KEMET Corporation
|
Check for Price | No | Active | 1 µF | 50 V | 10 % | 2909 | X7R | 10 % | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-39014 | 125 °C | -55 °C | 2 | Radial | TIN LEAD | 5.08 mm | 8.03 mm | 7.37 mm | 2.29 mm | KEMET ELECTRONICS CORP | , 2909 | not_compliant | EAR99 | ||||||||||
|
M39014/22-3257
Kyocera AVX Components
|
Check for Price | No | Active | 1 µF | 50 V | 20 % | BR | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | MIL-PRF-39014/22 | 125 °C | -55 °C | 2 | DIP | NO | FLAT | 8.13 mm | 6.6 mm | 2.34 mm | AVX CORP | , 2609 | unknown | EAR99 |