Parametric results for: M39014%2F011457 under Ceramic Capacitors

Filter Your Search

1 - 10 of 3,160 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: m390142 Sorted By: Dielectric Material
Select parts from the table below to compare.
Compare
Compare
M39014/22-0263
Kyocera AVX Components
$8.7112 No No Active 680 pF 200 V 10 % C0G 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 MIL-PRF-39014/22 150 °C -55 °C 2 RECTANGULAR PACKAGE DIP NO Tin/Lead (Sn/Pb) FLAT 4.95 mm 6.6 mm 2.34 mm AVX CORP , 2609 compliant EAR99
M39014/2-1306
KEMET Corporation
Check for Price No Active 56 nF 100 V 10 % 2909 X7R 10 % CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-39014 125 °C -55 °C 2 Radial Tin/Lead (Sn/Pb) 5.08 mm 8.03 mm 7.37 mm 2.29 mm KEMET ELECTRONICS CORP , 2909 not_compliant EAR99
M39014/23-0253
Kyocera AVX Components
Check for Price No No Active 6.8 nF 100 V 20 % 1909 20 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-39014/23 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin/Lead (Sn/Pb) 2.54 mm WIRE 4.83 mm 4.83 mm 2.29 mm AVX CORP , 1909 compliant EAR99 8532.24.00.60
M39014/22-3112
Kyocera AVX Components
Check for Price No Active 1.2 nF 100 V 1 % BG 1 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C MIL-PRF-39014/22 150 °C -55 °C 2 DIP NO FLAT 4.45 mm 6.6 mm 2.34 mm AVX CORP , 2609 unknown EAR99
M39014/22-0219
Kyocera AVX Components
Check for Price No No Active 18 nF 100 V 10 % BX 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-39014/22 125 °C -55 °C 2 RECTANGULAR PACKAGE DIP NO Tin/Lead (Sn/Pb) FLAT 4.95 mm 6.6 mm 2.34 mm AVX CORP , 2609 compliant EAR99
M39014/2-1210
KEMET Corporation
Check for Price No Active 3.3 nF 200 V 20 % 2909 X7R 20 % CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-39014 125 °C -55 °C 2 Radial Tin/Lead (Sn/Pb) 5.08 mm 8.03 mm 7.37 mm 2.29 mm KEMET ELECTRONICS CORP , 2909 not_compliant EAR99
M39014/230137
Kyocera AVX Components
Check for Price No Active 1 nF 200 V 10 % 1909 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-39014/23 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin/Lead (Sn/Pb) 2.54 mm WIRE 4.83 mm 4.83 mm 2.29 mm AVX CORP , 1909 not_compliant EAR99 8532.24.00.60
M39014/23-0137
Kyocera AVX Components
$1.8770 No No Active 1 nF 200 V 10 % 1909 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-39014/23 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin/Lead (Sn/Pb) 2.54 mm WIRE 4.83 mm 4.83 mm 2.29 mm AVX CORP , 1909 compliant EAR99 8532.24.00.60
M39014/22-3220
Kyocera AVX Components
Check for Price No Active 22 nF 100 V 10 % BX 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C MIL-PRF-39014/22 125 °C -55 °C 2 DIP NO FLAT 4.95 mm 6.6 mm 2.34 mm AVX CORP , 2609 unknown EAR99
M39014/22-3092
Kyocera AVX Components
Check for Price No Active 330 pF 200 V 5 % BG 5 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C MIL-PRF-39014/22 150 °C -55 °C 2 DIP NO FLAT 4.45 mm 6.6 mm 2.34 mm AVX CORP , 2609 unknown EAR99