Filter Your Search
1 - 10 of 3,160 results
|
M39014/23-0116
Kyocera AVX Components
|
Check for Price | No | No | Active | 68 pF | 200 V | 10 % | 1909 | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-39014/23 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin/Lead (Sn/Pb) | 2.54 mm | WIRE | 4.83 mm | 4.83 mm | 2.29 mm | AVX CORP | , 1909 | compliant | EAR99 | 8532.24.00.60 | |||
|
M39014/22-3246
Kyocera AVX Components
|
Check for Price | No | Active | 270 nF | 50 V | 10 % | BR | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | MIL-PRF-39014/22 | 125 °C | -55 °C | 2 | DIP | NO | FLAT | 8.13 mm | 6.6 mm | 2.34 mm | AVX CORP | , 2609 | unknown | EAR99 | ||||||||||
|
M39014/22-3340
Kyocera AVX Components
|
Check for Price | No | Active | 12 pF | 200 V | 4.1667 % | CH | 4.1667 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 60ppm/Cel ppm/°C | MIL-PRF-39014/22 | 150 °C | -55 °C | 2 | DIP | NO | FLAT | 4.45 mm | 6.6 mm | 2.34 mm | AVX CORP | , 2609 | unknown | EAR99 | ||||||||||
|
M39014/22-0985
Kyocera AVX Components
|
$41.4750 | No | No | Active | 220 pF | 200 V | 1 % | C0G | 1 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | MIL-PRF-39014/22 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DIP | TUBE | NO | FLAT | 4.45 mm | 6.6 mm | 2.34 mm | AVX CORP | , 2609 | compliant | EAR99 | |||||||
|
M39014/22-0102
Kyocera AVX Components
|
Check for Price | No | No | Active | 560 pF | 100 V | 10 % | C0G | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | MIL-PRF-39014/22 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DIP | NO | FLAT | 4.45 mm | 6.6 mm | 2.34 mm | AVX CORP | , 2609 | compliant | EAR99 | ||||||||
|
M39014/22-3811
Kyocera AVX Components
|
Check for Price | No | No | Active | 6.8 nF | 200 V | 10 % | BX | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-39014/22 | 125 °C | -55 °C | 2 | DIP | NO | Tin/Lead (Sn/Pb) | FLAT | 4.95 mm | 6.6 mm | 2.34 mm | AVX CORP | , 2609 | compliant | EAR99 | |||||||
|
M39014/23-0239
Kyocera AVX Components
|
$1.8770 | No | No | Active | 1.2 nF | 100 V | 10 % | 1909 | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-39014/23 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin/Lead (Sn/Pb) | 2.54 mm | WIRE | 4.83 mm | 4.83 mm | 2.29 mm | AVX CORP | , 1909 | compliant | EAR99 | 8532.24.00.60 | |||
|
M39014/23-0049
Kyocera AVX Components
|
$1.8770 | No | No | Active | 4.7 nF | 100 V | 10 % | 1909 | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-39014/23 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin/Lead (Sn/Pb) | 2.54 mm | WIRE | 4.83 mm | 4.83 mm | 2.29 mm | AVX CORP | , 1909 | compliant | EAR99 | 8532.24.00.60 | |||
|
M39014/23-0305
Kyocera AVX Components
|
Check for Price | No | No | Active | 15 pF | 200 V | 20 % | BX | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-39014/23 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin/Lead (Sn/Pb) | 2.54 mm | WIRE | 4.83 mm | 4.83 mm | 2.29 mm | AVX CORP | , 1909 | not_compliant | EAR99 | 8532.24.00.60 | |||
|
M39014/22-3563
Kyocera AVX Components
|
Check for Price | No | Active | 680 pF | 200 V | 10 % | CH | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 60ppm/Cel ppm/°C | MIL-PRF-39014/22 | 150 °C | -55 °C | 2 | DIP | NO | FLAT | 4.95 mm | 6.6 mm | 2.34 mm | AVX CORP | , 2609 | unknown | EAR99 |