Parametric results for: M39014%2F22-1076 under Ceramic Capacitors

Filter Your Search

1 - 10 of 3,160 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: m390142 Sorted By: Dielectric Material
Select parts from the table below to compare.
Compare
Compare
M39014/23-0116
Kyocera AVX Components
Check for Price No No Active 68 pF 200 V 10 % 1909 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-39014/23 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin/Lead (Sn/Pb) 2.54 mm WIRE 4.83 mm 4.83 mm 2.29 mm AVX CORP , 1909 compliant EAR99 8532.24.00.60
M39014/22-3246
Kyocera AVX Components
Check for Price No Active 270 nF 50 V 10 % BR 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C MIL-PRF-39014/22 125 °C -55 °C 2 DIP NO FLAT 8.13 mm 6.6 mm 2.34 mm AVX CORP , 2609 unknown EAR99
M39014/22-3340
Kyocera AVX Components
Check for Price No Active 12 pF 200 V 4.1667 % CH 4.1667 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 60ppm/Cel ppm/°C MIL-PRF-39014/22 150 °C -55 °C 2 DIP NO FLAT 4.45 mm 6.6 mm 2.34 mm AVX CORP , 2609 unknown EAR99
M39014/22-0985
Kyocera AVX Components
$41.4750 No No Active 220 pF 200 V 1 % C0G 1 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C MIL-PRF-39014/22 150 °C -55 °C 2 RECTANGULAR PACKAGE DIP TUBE NO FLAT 4.45 mm 6.6 mm 2.34 mm AVX CORP , 2609 compliant EAR99
M39014/22-0102
Kyocera AVX Components
Check for Price No No Active 560 pF 100 V 10 % C0G 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C MIL-PRF-39014/22 150 °C -55 °C 2 RECTANGULAR PACKAGE DIP NO FLAT 4.45 mm 6.6 mm 2.34 mm AVX CORP , 2609 compliant EAR99
M39014/22-3811
Kyocera AVX Components
Check for Price No No Active 6.8 nF 200 V 10 % BX 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-39014/22 125 °C -55 °C 2 DIP NO Tin/Lead (Sn/Pb) FLAT 4.95 mm 6.6 mm 2.34 mm AVX CORP , 2609 compliant EAR99
M39014/23-0239
Kyocera AVX Components
$1.8770 No No Active 1.2 nF 100 V 10 % 1909 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-39014/23 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin/Lead (Sn/Pb) 2.54 mm WIRE 4.83 mm 4.83 mm 2.29 mm AVX CORP , 1909 compliant EAR99 8532.24.00.60
M39014/23-0049
Kyocera AVX Components
$1.8770 No No Active 4.7 nF 100 V 10 % 1909 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-39014/23 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin/Lead (Sn/Pb) 2.54 mm WIRE 4.83 mm 4.83 mm 2.29 mm AVX CORP , 1909 compliant EAR99 8532.24.00.60
M39014/23-0305
Kyocera AVX Components
Check for Price No No Active 15 pF 200 V 20 % BX 20 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-39014/23 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin/Lead (Sn/Pb) 2.54 mm WIRE 4.83 mm 4.83 mm 2.29 mm AVX CORP , 1909 not_compliant EAR99 8532.24.00.60
M39014/22-3563
Kyocera AVX Components
Check for Price No Active 680 pF 200 V 10 % CH 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 60ppm/Cel ppm/°C MIL-PRF-39014/22 150 °C -55 °C 2 DIP NO FLAT 4.95 mm 6.6 mm 2.34 mm AVX CORP , 2609 unknown EAR99