Parametric results for: M39014%2F22-3950 under Ceramic Capacitors

Filter Your Search

1 - 10 of 3,160 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: m390142 Sorted By: Capacitance
Select parts from the table below to compare.
Compare
Compare
M39014/20-0006
Kyocera AVX Components
Check for Price Active 2 µF 50 V 10 % BX 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C MIL-PRF-39014/20 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial NO 5.08 mm WIRE 7.37 mm 7.37 mm 3.3 mm AVX CORP , compliant EAR99 8532.24.00.60
M39014/20-0106
KEMET Corporation
Check for Price Active 2 µF 50 V 10 % 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-39014/20 125 °C -55 °C 2 RECTANGULAR PACKAGE BULK NO TIN LEAD WIRE KEMET ELECTRONICS CORP , compliant EAR99 8532.24.00.60
M39014/20-0106
Kyocera AVX Components
Check for Price No No Active 2 µF 50 V 10 % BX 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-39014/20 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO TIN LEAD 5.08 mm WIRE 7.37 mm 7.37 mm 3.68 mm AVX CORP , compliant EAR99 8532.24.00.60
M39014/200106
Kyocera AVX Components
Check for Price No Active 2 µF 50 V 10 % BX 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-39014/20 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO TIN LEAD 5.08 mm WIRE 7.37 mm 7.37 mm 3.68 mm AVX CORP , not_compliant EAR99 8532.24.00.60
M39014/20-0105
Kyocera AVX Components
Check for Price No No Active 1.5 µF 50 V 10 % BX 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-39014/20 125 °C -55 °C 2 Radial BULK NO TIN LEAD WIRE 7.37 mm 7.37 mm 3.68 mm AVX CORP , compliant EAR99 8532.24.00.60
M39014/200105
Kyocera AVX Components
Check for Price No Active 1.5 µF 50 V 10 % BX 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-39014/20 125 °C -55 °C 2 Radial BULK NO TIN LEAD WIRE 7.37 mm 7.37 mm 3.68 mm AVX CORP , not_compliant EAR99 8532.24.00.60
M39014/20-0104
Kyocera AVX Components
$11.8248 No No Active 1.2 µF 50 V 10 % BX 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-39014/20 125 °C -55 °C 2 Radial BULK NO TIN LEAD WIRE 7.37 mm 7.37 mm 3.68 mm AVX CORP , compliant EAR99 8532.24.00.60
M39014/200104
Kyocera AVX Components
Check for Price No Active 1.2 µF 50 V 10 % BX 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-39014/20 125 °C -55 °C 2 Radial BULK NO TIN LEAD WIRE 7.37 mm 7.37 mm 3.68 mm AVX CORP , not_compliant EAR99 8532.24.00.60
M39014/2-1415
KEMET Corporation
Check for Price No Active 1 µF 50 V 10 % 2909 X7R 10 % CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-39014 125 °C -55 °C 2 Radial TIN LEAD 5.08 mm 8.03 mm 7.37 mm 2.29 mm KEMET ELECTRONICS CORP , 2909 not_compliant EAR99
M39014/22-3257
Kyocera AVX Components
Check for Price No Active 1 µF 50 V 20 % BR 20 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C MIL-PRF-39014/22 125 °C -55 °C 2 DIP NO FLAT 8.13 mm 6.6 mm 2.34 mm AVX CORP , 2609 unknown EAR99