Filter Your Search
1 - 10 of 86,363,663 results
|
CL10B104KB8NNNC
Samsung Electro-Mechanics
|
$0.0167 | Yes | Yes | Active | 100 nF | 50 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, CARDBOARD PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 900 µm | 1.6 mm | 800 µm | SAMSUNG ELECTRO-MECHANICS | 0603 | CHIP | compliant | EAR99 | 8532.24.00.20 | ||||
|
C1005X7R1H104K050BB
TDK Corporation
|
$0.0253 | Yes | Yes | Active | 100 nF | 50 V | 10 % | 0402 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | TDK CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | TDK | ||||
|
CL10B104KB8NNNC
Samsung Semiconductor
|
Check for Price | Yes | Unknown | SAMSUNG SEMICONDUCTOR INC | compliant | SAMSUNG | ||||||||||||||||||||||||||||||||
|
C1005X7R1H104K050BB
TDK Epcos
|
Check for Price | Yes | Yes | Active | 0402 | unknown | TDK | |||||||||||||||||||||||||||||||
|
GRM188R71E104KA01D
Murata Manufacturing Co Ltd
|
$0.0181 | Yes | Yes | End Of Life | 100 nF | 25 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | MURATA MANUFACTURING CO LTD | 0603 | CHIP | compliant | EAR99 | 8532.24.00.20 | Murata Electronics | |||
|
GRM188R71C104KA01D
Murata Manufacturing Co Ltd
|
$0.0128 | Yes | Yes | Obsolete | 100 nF | 16 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | MURATA MANUFACTURING CO LTD | 0603 | CHIP | compliant | EAR99 | 8532.24.00.20 | Murata Electronics | |||
|
C3216X5R1V226M160AC
TDK Corporation
|
$0.3986 | Yes | Yes | Active | 22 µF | 35 V | 20 % | 1206 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.6 mm | 3.2 mm | 1.6 mm | TDK CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | TDK | ||||
|
GRM21BR71H104KA01L
Murata Manufacturing Co Ltd
|
$0.0212 | Yes | Yes | End Of Life | 100 nF | 50 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | MURATA MANUFACTURING CO LTD | 0805 | CHIP | compliant | EAR99 | 8532.24.00.20 | Murata Electronics | |||
|
BAT54
Vishay Dale
|
Check for Price | Active | unknown | Vishay | ||||||||||||||||||||||||||||||||||
|
C1608X5R1A226M080AC
TDK Corporation
|
$0.1370 | Yes | Yes | Active | 22 µF | 10 V | 20 % | 0603 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | TDK |