Parametric results for: M39014/01-1496V under Ceramic Capacitors

Filter Your Search

1 - 7 of 7 results

|
-
-
Manufacturer Part Number: m39014011496v Sorted By: Capacitance
Select parts from the table below to compare.
Compare
Compare
M39014/01-1496V
Cornell Dubilier Electronics Inc
Check for Price No Obsolete 10 nF 100 V 20 % 1909 BX 20 % CERAMIC CERAMIC CAPACITOR CKR 15% ppm/°C MIL-C-39014/01 125 °C -55 °C 2 Radial 5.1 mm 4.8 mm 2.3 mm CORNELL DUBILIER ELECTRONICS INC , 1909 unknown EAR99
M39014/01-1496V
Kyocera AVX Components
Check for Price No No Active 10 nF 100 V 20 % BX 20 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR MIL-PRF-39014 15% ppm/°C e0 MIL-PRF-39014/01 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin/Lead (Sn/Pb) 5.08 mm WIRE 4.83 mm 4.83 mm 2.29 mm AVX CORP , compliant EAR99 8532.23.00.60
M39014/01-1496VTR2
Kyocera AVX Components
Check for Price No Active 10 nF 100 V 20 % 1909 BX 20 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR Tape and Reel MIL-C-39014/01 125 °C -55 °C 2 Radial NO 5.08 mm WIRE 4.83 mm 4.83 mm 2.29 mm AVX CORP , 1909 compliant EAR99
M39014/01-1496VTR
KEMET Corporation
Check for Price Active 10 nF 100 V 20 % BX 20 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C MIL-PRF-39014 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, 12 INCH NO WIRE KEMET ELECTRONICS CORP , compliant EAR99 8532.24.00.60
M39014/01-1496V
KEMET Corporation
Check for Price No Active 10 nF 100 V 20 % BX 20 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-39014/01 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial NO TIN LEAD 5.08 mm WIRE 4.83 mm 4.83 mm 2.29 mm KEMET ELECTRONICS CORP , not_compliant EAR99 8532.23.00.60
M39014/011496V
Kyocera AVX Components
Check for Price No Active 10 nF 100 V 20 % BX 20 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR MIL-PRF-39014 15% ppm/°C e0 MIL-PRF-39014/01 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin/Lead (Sn/Pb) 5.08 mm WIRE 4.83 mm 4.83 mm 2.29 mm AVX CORP , not_compliant EAR99 8532.23.00.60
M39014/01-1496VTR1
Kyocera AVX Components
Check for Price Active 10 nF 100 V 20 % 1909 BX 20 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR Tape and Reel MIL-C-39014/01 125 °C -55 °C 2 Radial NO 5.08 mm WIRE 4.83 mm 4.83 mm 2.29 mm AVX CORP , 1909 compliant EAR99