Filter Your Search
1 - 10 of 14 results
|
M39014/01-1573
KEMET Corporation
|
Check for Price | No | Active | 6.8 nF | 100 V | 20 % | 1909 | BX | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-39014 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN LEAD | 5.08 mm | WIRE | 4.83 mm | 4.83 mm | 2.29 mm | KEMET ELECTRONICS CORP | RADIAL LEADED | not_compliant | EAR99 | 8532.24.00.60 | |||||
|
M39014/01-1573
Kyocera AVX Components
|
Check for Price | No | No | Active | 6.8 nF | 100 V | 20 % | BX | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-39014/01 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin/Lead (Sn/Pb) | 5.08 mm | WIRE | 4.83 mm | 4.83 mm | 2.29 mm | KYOCERA AVX COMPONENTS CORP | RADIAL LEADED | not_compliant | EAR99 | 8532.24.00.60 | |||||
|
M39014/01-1573VTR2
Kyocera AVX Components
|
Check for Price | Active | 6.8 nF | 100 V | 20 % | 1909 | BX | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Tape and Reel | MIL-C-39014/01 | 125 °C | -55 °C | 2 | Radial | NO | 5.08 mm | WIRE | 4.83 mm | 4.83 mm | 2.29 mm | AVX CORP | , 1909 | compliant | EAR99 | |||||||||||
|
M39014/01-1573VTR1
Kyocera AVX Components
|
Check for Price | Active | 6.8 nF | 100 V | 20 % | 1909 | BX | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Tape and Reel | MIL-C-39014/01 | 125 °C | -55 °C | 2 | Radial | NO | 5.08 mm | WIRE | 4.83 mm | 4.83 mm | 2.29 mm | AVX CORP | , 1909 | compliant | EAR99 | |||||||||||
|
M39014/01-1573TR1
Kyocera AVX Components
|
Check for Price | Active | 6.8 nF | 100 V | 20 % | 1909 | BX | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Tape and Reel | MIL-C-39014/01 | 125 °C | -55 °C | 2 | Radial | NO | 5.08 mm | WIRE | 4.83 mm | 4.83 mm | 2.29 mm | AVX CORP | , 1909 | compliant | EAR99 | |||||||||||
|
M39014/01-1573
Cornell Dubilier Electronics Inc
|
Check for Price | No | No | Obsolete | 6.8 nF | 100 V | 20 % | 1909 | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | MIL-C-39014/01 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | 5.1 mm | WIRE | 4.8 mm | 2.3 mm | CORNELL DUBILIER ELECTRONICS INC | RADIAL LEADED | unknown | EAR99 | 8532.24.00.60 | ||||||||
|
M39014/01-1573V
Cornell Dubilier Electronics Inc
|
Check for Price | No | Obsolete | 6.8 nF | 100 V | 20 % | 1909 | BX | 20 % | CERAMIC | CERAMIC CAPACITOR | CKR | 15% ppm/°C | MIL-C-39014/01 | 125 °C | -55 °C | 2 | Radial | 5.1 mm | 4.8 mm | 2.3 mm | CORNELL DUBILIER ELECTRONICS INC | , 1909 | unknown | EAR99 | ||||||||||||||
|
M39014/01-1573TR
Cornell Dubilier Electronics Inc
|
Check for Price | Obsolete | 6.8 nF | 100 V | 20 % | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | NO | WIRE | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.24.00.60 | |||||||||||||||
|
M39014/011573
Kyocera AVX Components
|
Check for Price | No | Active | 6.8 nF | 100 V | 20 % | BX | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-39014/01 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin/Lead (Sn/Pb) | 5.08 mm | WIRE | 4.83 mm | 4.83 mm | 2.29 mm | AVX CORP | , | not_compliant | EAR99 | 8532.24.00.60 | ||||||
|
M39014/01-1573TR2
Kyocera AVX Components
|
Check for Price | Active | 6.8 nF | 100 V | 20 % | 1909 | BX | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Tape and Reel | MIL-C-39014/01 | 125 °C | -55 °C | 2 | Radial | NO | 5.08 mm | WIRE | 4.83 mm | 4.83 mm | 2.29 mm | AVX CORP | , 1909 | compliant | EAR99 |