Parametric results for: M39014/02-1259V under Ceramic Capacitors

Filter Your Search

1 - 10 of 86,363,664 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: Dielectric Material
Select parts from the table below to compare.
Compare
Compare
EEVFK1V220R
Panasonic Electronic Components
Check for Price No Obsolete 22 µF 35 V 120 mA 20 % 2121 POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR FK Vibration-Proof Product Available on Req 7.7 µA EEFK(35V,RNC) 0.12 e0 105 °C -55 °C 2 CYLINDRICAL PACKAGE SMT TAPE YES Tin/Lead (Sn/Pb) FLAT 5.8 mm 5.9 mm 5.3 mm PANASONIC CORP , 2121 unknown Panasonic
VHT10M350
NTE Electronics Inc
Check for Price Active 10 µF 350 V 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 115 µA 105 °C -25 °C 2 Radial NO 5 mm WIRE 10 mm 20 mm NTE ELECTRONICS INC , unknown EAR99 8532.22.00.20
VHT10M450
NTE Electronics Inc
Check for Price Active 10 µF 450 V 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 145 µA 105 °C -25 °C 2 Radial NO 5 mm WIRE 13 mm 25 mm NTE ELECTRONICS INC , unknown EAR99 8532.22.00.20
C325C161GDG5HA7301
KEMET Corporation
Check for Price No Active 160 pF 1 kV 2 % C0G 2 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 Snap-in TR, 12 INCH NO Tin/Lead (Sn/Pb) 5.08 mm SNAP-IN 8.13 mm 5.08 mm 5.08 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.24.00.60
C326C271KCR5TA7303
KEMET Corporation
Check for Price Active 270 pF 500 V 10 % X7R 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 Radial TR, 12 INCH NO MATTE TIN OVER NICKEL 2.54 mm WIRE 8.89 mm 5.08 mm 5.08 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.24.00.60
C327C472JCR5TA
KEMET Corporation
Check for Price Active 4.7 nF 500 V 5 % X7R 5 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 Radial BULK NO Matte Tin (Sn) - with Nickel (Ni) barrier 5.08 mm WIRE 8.89 mm 5.08 mm 5.08 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.24.00.60
C328C391GBG5TA7301
KEMET Corporation
Check for Price Yes Active 390 pF 630 V 2 % C0G 2 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 Radial TR, 12 INCH NO MATTE TIN OVER NICKEL 5.08 mm WIRE 8.26 mm 5.08 mm 5.08 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.24.00.60
C330C912K1G5TA7293
KEMET Corporation
Check for Price Active CERAMIC CERAMIC CAPACITOR 300 KEMET ELECTRONICS CORP , compliant EAR99
C331C221KDG5TA
KEMET Corporation
Check for Price Yes Active 220 pF 1 kV 10 % C0G 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 Radial BULK NO MATTE TIN OVER NICKEL 6.35 mm WIRE 9.14 mm 7.62 mm 6.35 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.24.00.60
C333C100JCR5TA7293
KEMET Corporation
Check for Price Active CERAMIC CERAMIC CAPACITOR 300 KEMET ELECTRONICS CORP , compliant EAR99