Parametric results for: M39014/02-1411 under Ceramic Capacitors

Filter Your Search

1 - 10 of 86,362,964 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: Dielectric Material
Select parts from the table below to compare.
Compare
Compare
EEVFK1V220R
Panasonic Electronic Components
Check for Price No Obsolete 22 µF 35 V 120 mA 20 % 2121 POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR FK Vibration-Proof Product Available on Req 7.7 µA EEFK(35V,RNC) 0.12 e0 105 °C -55 °C 2 CYLINDRICAL PACKAGE SMT TAPE YES Tin/Lead (Sn/Pb) FLAT 5.8 mm 5.9 mm 5.3 mm PANASONIC CORP , 2121 unknown Panasonic
VHT10M350
NTE Electronics Inc
Check for Price Active 10 µF 350 V 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 115 µA 105 °C -25 °C 2 Radial NO 5 mm WIRE 10 mm 20 mm NTE ELECTRONICS INC , unknown EAR99 8532.22.00.20
VHT10M450
NTE Electronics Inc
Check for Price Active 10 µF 450 V 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 145 µA 105 °C -25 °C 2 Radial NO 5 mm WIRE 13 mm 25 mm NTE ELECTRONICS INC , unknown EAR99 8532.22.00.20
C0504X5R500-682KNP
VENKEL LTD
Check for Price Yes Active 6.8 nF 50 V 10 % 0504 X5R 10 % Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 85 °C -55 °C 2 SMT TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier 1.016 mm 1.346 mm 1.016 mm VENKEL LTD , 0504 compliant EAR99
C0805X5R500-123KPBP
VENKEL LTD
Check for Price No Active 12 nF 50 V 10 % 0805 X5R 10 % Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 85 °C -55 °C 2 SMT TR, 7 Inch Tin/Lead (Sn90Pb10) 1.524 mm 2.032 mm 1.27 mm VENKEL LTD , 0805 compliant EAR99
C1210COG251-510FPE
VENKEL LTD
Check for Price Yes Active 51 pF 250 V 1 % 1210 C0G 1 % CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e4 125 °C -55 °C 2 SMT Tape, Embossed Palladium/Silver (Pd/Ag) 2.16 mm 3.18 mm 2.41 mm VENKEL LTD , 1210 compliant EAR99
C1210X7R201-160MNE
VENKEL LTD
Check for Price Yes Active 16 pF 200 V 20 % 1210 X7R 20 % CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 SMT Tape, Embossed Matte Tin (Sn) - with Nickel (Ni) barrier 2.16 mm 3.18 mm 2.41 mm VENKEL LTD , 1210 compliant EAR99
C1808COG202-680FP6E
VENKEL LTD
Check for Price Yes Active 68 pF 2 kV 1 % 1808 C0G 1 % CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e4 125 °C -55 °C 2 SMT Tape, Embossed Palladium/Silver (Pd/Ag) 2.41 mm 4.57 mm 2.03 mm VENKEL LTD , 1808 compliant EAR99
C1808X7R201-751JN6E
VENKEL LTD
Check for Price Yes Obsolete 750 pF 200 V 5 % 1808 X7R 5 % CERAMIC CERAMIC CAPACITOR HVC 15% ppm/°C e3 125 °C -55 °C 2 SMT Tape, Embossed Matte Tin (Sn) - with Nickel (Ni) barrier 2.41 mm 4.57 mm 2.03 mm VENKEL LTD , 1808 compliant EAR99
C1825COG501-301FP6E
VENKEL LTD
Check for Price Yes Obsolete 300 pF 500 V 1 % 1825 C0G 1 % CERAMIC CERAMIC CAPACITOR HVC 30ppm/Cel ppm/°C e4 125 °C -55 °C 2 SMT Tape, Embossed Palladium/Silver (Pd/Ag) 3.25 mm 4.57 mm 6.35 mm VENKEL LTD , 1825 compliant EAR99