Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Capacitance |
Rated (DC) Voltage (URdc)
|
Positive Tolerance
|
Size Code
|
Temperature Characteristics Code
|
Negative Tolerance
|
Dielectric Material |
Capacitor Type
|
Manufacturer Series
|
Series
|
Temperature Coefficient
|
JESD-609 Code
|
Reference Standard
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Number of Terminals
|
Package Style
|
Terminal Finish
|
Terminal Pitch
|
Height
|
Length
|
Width
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
|
M39014/2-1419
KEMET Corporation
|
Check for Price | No | Active | 1 µF | 50 V | 10 % | 2909 | X7R | 10 % | CERAMIC | CERAMIC CAPACITOR | C(SIZE)T | C(SIZE)T | 15% ppm/°C | e0 | MIL-PRF-39014 | 125 °C | -55 °C | 2 | Radial | Tin/Lead (Sn/Pb) | 5.08 mm | 8.03 mm | 7.37 mm | 2.29 mm | KEMET ELECTRONICS CORP | , 2909 | not_compliant | EAR99 | ||
|
M39014/2-1419V
KEMET Corporation
|
Check for Price | No | Active | 1 µF | 50 V | 10 % | 2909 | X7R | 10 % | CERAMIC | CERAMIC CAPACITOR | C(SIZE)T | C(SIZE)T | 15% ppm/°C | e0 | MIL-PRF-39014 | 125 °C | -55 °C | 2 | Radial | TIN LEAD | 5.08 mm | 7.37 mm | 7.37 mm | 2.29 mm | KEMET ELECTRONICS CORP | , 2909 | not_compliant | EAR99 |