Parametric results for: M39014/22-0821 under Ceramic Capacitors

Filter Your Search

1 - 10 of 86,362,964 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: Dielectric Material
Select parts from the table below to compare.
Compare
Compare
04025K0R2Z4STR500
Kyocera AVX Components
Check for Price Active 0.2 pF 50 V 5 % 0402 5 % SURFACE MOUNT SILICON DIOXIDE AND OXYNITRIDE FILM CAPACITOR 60ppm/Cel ppm/°C e3 AEC-Q200 125 °C -55 °C 2 SMT TR, 7 INCH YES Tin (Sn) WRAPAROUND 400 µm 1 mm 550 µm AVX CORP , 0402 compliant EAR99 8532.25.00.45
04021K0R2Z4STR500
Kyocera AVX Components
Check for Price Active 0.2 pF 100 V 5 % 0402 5 % SURFACE MOUNT SILICON DIOXIDE AND OXYNITRIDE FILM CAPACITOR 60ppm/Cel ppm/°C e3 AEC-Q200 125 °C -55 °C 2 SMT TR, 7 INCH YES Tin (Sn) WRAPAROUND 400 µm 1 mm 550 µm AVX CORP , 0402 compliant EAR99 8532.25.00.45
04025J4R2B4STR500
Kyocera AVX Components
Check for Price Active 4.2 pF 50 V 2.381 % 0402 2.381 % SURFACE MOUNT SILICON DIOXIDE AND OXYNITRIDE FILM CAPACITOR 30ppm/Cel ppm/°C e3 AEC-Q200 125 °C -55 °C 2 SMT TR, 7 INCH YES Tin (Sn) WRAPAROUND 400 µm 1 mm 550 µm AVX CORP , 0402 compliant EAR99 8532.25.00.45
04025K2R8B4STR500
Kyocera AVX Components
Check for Price Active 2.8 pF 50 V 3.5714 % 0402 3.5714 % SURFACE MOUNT SILICON DIOXIDE AND OXYNITRIDE FILM CAPACITOR 60ppm/Cel ppm/°C e3 AEC-Q200 125 °C -55 °C 2 SMT TR, 7 INCH YES Tin (Sn) WRAPAROUND 400 µm 1 mm 550 µm AVX CORP , 0402 compliant EAR99 8532.25.00.45
06033J1R7B4TTR500
Kyocera AVX Components
Check for Price Active 1.7 pF 25 V 5.8824 % 0603 5.8824 % SURFACE MOUNT SILICON DIOXIDE AND OXYNITRIDE FILM CAPACITOR 30ppm/Cel ppm/°C e0 AEC-Q200 125 °C -55 °C 2 SMT TR, 7 INCH YES Tin/Lead (Sn63Pb37) WRAPAROUND 630 µm 1.6 mm 810 µm AVX CORP , 0603 compliant EAR99 8532.25.00.45
06033K0R7B4TTR500
Kyocera AVX Components
Check for Price Active 0.7 pF 25 V 14.2857 % 0603 14.2857 % SURFACE MOUNT SILICON DIOXIDE AND OXYNITRIDE FILM CAPACITOR 60ppm/Cel ppm/°C e0 AEC-Q200 125 °C -55 °C 2 SMT TR, 7 INCH YES Tin/Lead (Sn63Pb37) WRAPAROUND 630 µm 1.6 mm 810 µm AVX CORP , 0603 compliant EAR99 8532.25.00.45
06033K3R3B4TTR500
Kyocera AVX Components
Check for Price Active 3.3 pF 25 V 3.0303 % 0603 3.0303 % SURFACE MOUNT SILICON DIOXIDE AND OXYNITRIDE FILM CAPACITOR 60ppm/Cel ppm/°C e0 AEC-Q200 125 °C -55 °C 2 SMT TR, 7 INCH YES Tin/Lead (Sn63Pb37) WRAPAROUND 630 µm 1.6 mm 810 µm AVX CORP , 0603 compliant EAR99 8532.25.00.45
06035J1R5Z4TTR500
Kyocera AVX Components
Check for Price Active 1.5 pF 50 V 0.6667 % 0603 0.6667 % SURFACE MOUNT SILICON DIOXIDE AND OXYNITRIDE FILM CAPACITOR 30ppm/Cel ppm/°C e0 AEC-Q200 125 °C -55 °C 2 SMT TR, 7 INCH YES Tin/Lead (Sn63Pb37) WRAPAROUND 630 µm 1.6 mm 810 µm AVX CORP , 0603 compliant EAR99 8532.25.00.45
08053K1R2C4TTR500
Kyocera AVX Components
Check for Price Active 1.2 pF 25 V 20.8333 % 0805 20.8333 % SURFACE MOUNT SILICON DIOXIDE AND OXYNITRIDE FILM CAPACITOR 60ppm/Cel ppm/°C e2 AEC-Q200 125 °C -55 °C 2 SMT TR, 7 INCH YES Tin/Silver (Sn96Ag4) WRAPAROUND 930 µm 2.01 mm 1.27 mm AVX CORP , 0805 compliant EAR99 8532.25.00.45
06031K2R2A4TTR500
Kyocera AVX Components
Check for Price Active 2.2 pF 100 V 2.2727 % 0603 2.2727 % SURFACE MOUNT SILICON DIOXIDE AND OXYNITRIDE FILM CAPACITOR 60ppm/Cel ppm/°C e0 AEC-Q200 125 °C -55 °C 2 SMT TR, 7 INCH YES Tin/Lead (Sn63Pb37) WRAPAROUND 630 µm 1.6 mm 810 µm AVX CORP , 0603 compliant EAR99 8532.25.00.45