Parametric results for: MG15B393J250CT under Ceramic Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mg15b393j250ct Sorted By: Dielectric Material
Select parts from the table below to compare.
Compare
Compare
MG15B393J250CT
Walsin Technology Corporation
Check for Price Yes Yes Active 39 nF 25 V 5 % 0402 X7R 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Paper, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm WALSIN TECHNOLOGY CORP , 0402 compliant EAR99 8532.24.00.20