Filter Your Search
1 - 2 of 2 results
|
VJ0603Y104KXAAC
Vishay Vitramon
|
$0.1611 | Yes | Yes | Active | 100 nF | 50 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 970 µm | 1.6 mm | 800 µm | VISHAY INTERTECHNOLOGY INC | 0603 | , 0603 | compliant | EAR99 | 8532.24.00.20 | Vishay | ||
|
VJ0603Y104KXAAC31
Vishay Vitramon
|
Check for Price | Yes | Yes | Transferred | 100 nF | 50 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY VITRAMON | 0603 | , 0603 | compliant | EAR99 | 8532.24.00.20 | Vishay |