Parametric results for: VJ0805Y104JXXAT under Ceramic Capacitors

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: vj0805y104jxxat Sorted By: Capacitance
Select parts from the table below to compare.
Compare
Compare
VJ0805Y104JXXAT
Vishay Vitramon
Check for Price Yes Yes Active 100 nF 25 V 5 % 0805 X7R 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 150 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.45 mm 2 mm 1.25 mm VISHAY INTERTECHNOLOGY INC , 0805 compliant EAR99 8532.24.00.20 Vishay
VJ0805Y104JXXAT68
Vishay Vitramon
Check for Price Yes Yes Active 100 nF 25 V 5 % 0805 X7R 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Embossed Plastic, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.45 mm 2 mm 1.25 mm VISHAY INTERTECHNOLOGY INC , 0805 compliant EAR99 8532.24.00.20
VJ0805Y104JXXAT5G
Vishay Vitramon
Check for Price Yes Yes Active 100 nF 25 V 5 % 0805 X7R 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Embossed Plastic, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.45 mm 2 mm 1.25 mm VISHAY INTERTECHNOLOGY INC , 0805 compliant EAR99 8532.24.00.20