Filter Your Search
1 - 10 of 86,363,648 results
|
JMK105BJ225KV-F
TAIYO YUDEN
|
$0.0008 | Yes | Yes | Not Recommended | 2.2 µF | 6.3 V | 10 % | 0402 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 0.1 | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | TAIYO YUDEN CO LTD | 0402 | CHIP | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | |||
|
MC0603N331J500CT
SPC Multicomp
|
$0.0008 | Yes | Active | 330 pF | 50 V | 5 % | 0603 | NP0 | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | MATTE TIN OVER NICKEL | 1.6 mm | 800 µm | SPC TECHNOLOGY/ MULTICOMP | , 0603 | unknown | EAR99 | |||||||||||||
|
MC0402F103Z250CT
SPC Multicomp
|
$0.0010 | Yes | Active | 10 nF | 25 V | 80 % | 0402 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -82/+22% ppm/°C | e3 | 85 °C | -30 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | SPC TECHNOLOGY/ MULTICOMP | , 0402 | unknown | EAR99 | 8532.24.00.20 | |||||||||||
|
MC0805B472K101CT
SPC Multicomp
|
$0.0010 | Yes | Yes | Active | 4.7 nF | 100 V | 10 % | 0805 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | Tin (Sn) - with Nickel (Ni) barrier | 2 mm | 1.25 mm | SPC TECHNOLOGY/ MULTICOMP | , 0805 | unknown | EAR99 | ||||||||||||
|
MC0603B183K500CT
SPC Multicomp
|
$0.0011 | Yes | Active | 18 nF | 50 V | 10 % | 0603 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | Tin (Sn) - with Nickel (Ni) barrier | 1.6 mm | 800 µm | SPC TECHNOLOGY/ MULTICOMP | , 0603 | unknown | EAR99 | |||||||||||||
|
MC0805N270J500CT
SPC Multicomp
|
$0.0012 | Yes | Yes | Active | 27 pF | 50 V | 5 % | 0805 | NP0 | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | TIN OVER NICKEL | WRAPAROUND | 2 mm | 1.25 mm | SPC TECHNOLOGY/ MULTICOMP | , 0805 | unknown | EAR99 | 8532.24.00.20 | |||||||
|
MC0805B392K500CT
SPC Multicomp
|
$0.0013 | Yes | Yes | Active | 3.9 nF | 50 V | 10 % | 0805 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | Tin (Sn) - with Nickel (Ni) barrier | 2 mm | 1.25 mm | SPC TECHNOLOGY/ MULTICOMP | , 0805 | unknown | EAR99 | ||||||||||||
|
MCMT18N220F100CT
SPC Multicomp
|
$0.0014 | Yes | Active | 22 pF | 10 V | 1 % | 0603 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | SPC TECHNOLOGY/ MULTICOMP | , 0603 | unknown | EAR99 | 8532.24.00.20 | ||||||||||
|
MC0603N9R0D500CT
SPC Multicomp
|
$0.0014 | Yes | Active | 9 pF | 50 V | 5.5556 % | 0603 | NP0 | 5.5556 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | TIN OVER NICKEL | 1.6 mm | 800 µm | SPC TECHNOLOGY/ MULTICOMP | , 0603 | unknown | EAR99 | |||||||||||||
|
MC0603N7R0D500CT
SPC Multicomp
|
$0.0015 | Yes | Active | 7 pF | 50 V | 7.1429 % | 0603 | NP0 | 7.1429 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | TIN OVER NICKEL | 1.6 mm | 800 µm | SPC TECHNOLOGY/ MULTICOMP | , 0603 | unknown | EAR99 |