Parametric results for: c1608x5r1v475m080ac under Ceramic Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: c1608x5r1v475m080ac Sorted By: Capacitance
Select parts from the table below to compare.
Compare
Compare
C1608X5R1V475M080AC
TDK Corporation
$0.1892 Yes Yes Not Recommended 4.7 µF 35 V 20 % 0603 X5R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 85 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm TDK CORP CHIP compliant EAR99 8532.24.00.20 TDK
C1608X5R1V475M080AC
TDK Epcos
Check for Price Yes Yes Active unknown TDK 0603