Filter Your Search
1 - 1 of 1 results
|
CC1210JKX7R0BB224
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 220 nF | 100 V | 5 % | 1210 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, BLISTER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.25 mm | 3.2 mm | 2.5 mm | YAGEO CORP | 1210 | , 1210 | compliant | EAR99 | 8532.24.00.20 |