Parametric results for: m39014/01-1298v under Ceramic Capacitors

Filter Your Search

1 - 10 of 86,363,648 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
JMK105BJ225KV-F
TAIYO YUDEN
$0.0008 Yes Yes Not Recommended 2.2 µF 6.3 V 10 % 0402 X5R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 0.1 15% ppm/°C e3 85 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm TAIYO YUDEN CO LTD 0402 CHIP compliant EAR99 8532.24.00.20 TAIYO YUDEN
MC0603N331J500CT
SPC Multicomp
$0.0008 Yes Active 330 pF 50 V 5 % 0603 NP0 5 % Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR MATTE TIN OVER NICKEL 1.6 mm 800 µm SPC TECHNOLOGY/ MULTICOMP , 0603 unknown EAR99
MC0402F103Z250CT
SPC Multicomp
$0.0010 Yes Active 10 nF 25 V 80 % 0402 Y5V 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR -82/+22% ppm/°C e3 85 °C -30 °C 2 RECTANGULAR PACKAGE TR, 7 INCH YES TIN OVER NICKEL WRAPAROUND SPC TECHNOLOGY/ MULTICOMP , 0402 unknown EAR99 8532.24.00.20
MC0805B472K101CT
SPC Multicomp
$0.0010 Yes Yes Active 4.7 nF 100 V 10 % 0805 X7R 10 % Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 SMT TR Tin (Sn) - with Nickel (Ni) barrier 2 mm 1.25 mm SPC TECHNOLOGY/ MULTICOMP , 0805 unknown EAR99
MC0603B183K500CT
SPC Multicomp
$0.0011 Yes Active 18 nF 50 V 10 % 0603 X7R 10 % Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 SMT TR Tin (Sn) - with Nickel (Ni) barrier 1.6 mm 800 µm SPC TECHNOLOGY/ MULTICOMP , 0603 unknown EAR99
MC0805N270J500CT
SPC Multicomp
$0.0012 Yes Yes Active 27 pF 50 V 5 % 0805 NP0 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR YES TIN OVER NICKEL WRAPAROUND 2 mm 1.25 mm SPC TECHNOLOGY/ MULTICOMP , 0805 unknown EAR99 8532.24.00.20
MC0805B392K500CT
SPC Multicomp
$0.0013 Yes Yes Active 3.9 nF 50 V 10 % 0805 X7R 10 % Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 SMT TR Tin (Sn) - with Nickel (Ni) barrier 2 mm 1.25 mm SPC TECHNOLOGY/ MULTICOMP , 0805 unknown EAR99
MCMT18N220F100CT
SPC Multicomp
$0.0014 Yes Active 22 pF 10 V 1 % 0603 C0G 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND SPC TECHNOLOGY/ MULTICOMP , 0603 unknown EAR99 8532.24.00.20
MC0603N9R0D500CT
SPC Multicomp
$0.0014 Yes Active 9 pF 50 V 5.5556 % 0603 NP0 5.5556 % Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR TIN OVER NICKEL 1.6 mm 800 µm SPC TECHNOLOGY/ MULTICOMP , 0603 unknown EAR99
MC0603N7R0D500CT
SPC Multicomp
$0.0015 Yes Active 7 pF 50 V 7.1429 % 0603 NP0 7.1429 % Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR TIN OVER NICKEL 1.6 mm 800 µm SPC TECHNOLOGY/ MULTICOMP , 0603 unknown EAR99