Parametric results for: m39014/05-2027 under Ceramic Capacitors

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: m39014052027 Sorted By: Dielectric Material
Select parts from the table below to compare.
Compare
Compare
M39014/05-2027TR
Cornell Dubilier Electronics Inc
Check for Price Obsolete 270 pF 100 V 10 % X7R 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C 125 °C -55 °C 2 TUBULAR PACKAGE TR NO WIRE CORNELL DUBILIER ELECTRONICS INC , unknown EAR99 8532.24.00.40
M39014/05-2027
KEMET Corporation
Check for Price No No Active 270 pF 100 V 10 % BX 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-39014 125 °C -55 °C 2 TUBULAR PACKAGE Axial BULK NO TIN LEAD WIRE 2.29 mm 4.06 mm KEMET ELECTRONICS CORP AXIAL LEADED not_compliant EAR99 8532.24.00.40
M39014/05-2027
Kyocera AVX Components
Check for Price No No Active 270 pF 100 V 10 % BX 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-39014/05 125 °C -55 °C 2 TUBULAR PACKAGE Axial BULK; TR NO Tin/Lead (Sn/Pb) WIRE 2.29 mm 4.07 mm KYOCERA AVX COMPONENTS CORP AXIAL LEADED not_compliant EAR99 8532.24.00.40
M39014/05-2027
Cornell Dubilier Electronics Inc
Check for Price No No Obsolete 270 pF 100 V 10 % X7R 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C MIL-C-39014/05 125 °C -55 °C 2 TUBULAR PACKAGE Axial NO WIRE 2.3 mm 4 mm CORNELL DUBILIER ELECTRONICS INC AXIAL LEADED unknown EAR99 8532.24.00.40