Filter Your Search
1 - 10 of 13 results
|
NMC0805X5R106K6.3TRP
NIC Components Corp
|
Check for Price | No | Obsolete | 10 µF | 6.3 V | 10 % | 0805 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | NMC | Consult Factory For Other Cap Values | 0805(X5R,6.3V) | 15% ppm/°C | e0 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.45 mm | 2 mm | 1.25 mm | NIC COMPONENTS CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 | |||
|
NMC0805X5R106K6.3TRPLP3K
NIC Components Corp
|
Check for Price | No | Obsolete | 10 µF | 6.3 V | 10 % | 0805 | X5R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 0805(X5R,6.3V) | Consult Factory For Other Cap Values | 0805(X5R,6.3V) | 15% ppm/°C | e0 | 85 °C | -55 °C | 2 | SMT | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 1.45 mm | 2 mm | 1.25 mm | NIC COMPONENTS CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 | |||||||
|
NMC0805X5R106K6.3TRPLPF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 10 µF | 6.3 V | 10 % | 0805 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.45 mm | 2 mm | 1.25 mm | NIC COMPONENTS CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 | |||||
|
NMC0805X5R106K6.3TRPF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 10 µF | 6.3 V | 10 % | 0805 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.45 mm | 2 mm | 1.25 mm | NIC COMPONENTS CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 | |||||
|
NMC0805X5R106K6.3TRP3K
NIC Components Corp
|
Check for Price | No | Obsolete | 10 µF | 6.3 V | 10 % | 0805 | X5R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 0805(X5R,6.3V) | Consult Factory For Other Cap Values | 0805(X5R,6.3V) | 15% ppm/°C | e0 | 85 °C | -55 °C | 2 | SMT | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 1.45 mm | 2 mm | 1.25 mm | NIC COMPONENTS CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 | |||||||
|
NMC0805X5R106K6.3TRPLP10
NIC Components Corp
|
Check for Price | No | Obsolete | 10 µF | 6.3 V | 10 % | 0805 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | NMC | 15% ppm/°C | e0 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | NIC COMPONENTS CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 | |||||||||
|
NMC0805X5R106K6.3TRP10
NIC Components Corp
|
Check for Price | No | Obsolete | 10 µF | 6.3 V | 10 % | 0805 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | NMC | 15% ppm/°C | e0 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | NIC COMPONENTS CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 | |||||||||
|
NMC0805X5R106K6.3TRPLP
NIC Components Corp
|
Check for Price | No | Obsolete | 10 µF | 6.3 V | 10 % | 0805 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Consult Factory For Other Cap Values | 0805(X5R,6.3V) | 15% ppm/°C | e0 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.45 mm | 2 mm | 1.25 mm | NIC COMPONENTS CORP | , 0805 | unknown | EAR99 | 8532.24.00.20 | ||||
|
NMC0805X5R106K6.3TRP10F
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 10 µF | 6.3 V | 10 % | 0805 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | NIC COMPONENTS CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 | |||||||||
|
NMC0805X5R106K6.3TRPLP10F
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 10 µF | 6.3 V | 10 % | 0805 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | NIC COMPONENTS CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 |