Parametric results for: vj1206y103kfeao under Ceramic Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: vj1206y103kfea Sorted By: Capacitance
Select parts from the table below to compare.
Compare
Compare
VJ1206Y103KFEAC2L
Vishay Vitramon
Check for Price Yes Yes Active 10 nF 500 V 10 % 1206 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Paper, 7 Inch YES Silver/Palladium (Ag/Pd) WRAPAROUND 1.7 mm 3.2 mm 1.6 mm VISHAY INTERTECHNOLOGY INC , 1206 unknown EAR99 8532.24.00.20
VJ1206Y103KFEAT5G
Vishay Vitramon
Check for Price Yes Yes Active 10 nF 500 V 10 % 1206 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Embossed Plastic, 7 Inch YES Silver/Palladium (Ag/Pd) WRAPAROUND 1.7 mm 3.2 mm 1.6 mm VISHAY INTERTECHNOLOGY INC , 1206 compliant EAR99 8532.24.00.20