Parametric results for: vj1206y472kfeat5h under Ceramic Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: vj1206y472kfea Sorted By: Capacitance
Select parts from the table below to compare.
Compare
Compare
VJ1206Y472KFEAR2MP
Vishay Intertechnologies
Check for Price Yes Active 4.7 nF 500 V 10 % 1206 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e4 125 °C -55 °C 2 SMT TR, EMBOSSED PLASTIC, 11.25/13 INCH YES Silver/Palladium (Ag/Pd) WRAPAROUND 1.7 mm 3.2 mm 1.6 mm VISHAY INTERTECHNOLOGY INC , 1206 compliant EAR99 8532.24.00.20
VJ1206Y472KFEAR5Z
Vishay Vitramon
Check for Price Yes Yes Active 4.7 nF 500 V 10 % 1206 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 11.25 INCH YES Silver/Palladium (Ag/Pd) WRAPAROUND 1.7 mm 3.2 mm 1.6 mm VISHAY INTERTECHNOLOGY INC , 1206 compliant EAR99 8532.24.00.20