Parametric results for: vj1812y334kxbat under Ceramic Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: vj1812y334kxbat Sorted By: Dielectric Material
Select parts from the table below to compare.
Compare
Compare
VJ1812Y334KXBAT
Vishay Vitramon
Check for Price Yes Yes Active 330 nF 100 V 10 % 1812 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 150 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.18 mm 4.5 mm 3.2 mm VISHAY INTERTECHNOLOGY INC 1812 , 1812 compliant EAR99 8532.24.00.20 Vishay