Filter Your Search
1 - 1 of 1 results
|
VJ1812Y823KXGAT5Z
Vishay Vitramon
|
Check for Price | Yes | Yes | Active | 82 nF | 1 kV | 10 % | 1812 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.18 mm | 4.5 mm | 3.2 mm | VISHAY INTERTECHNOLOGY INC | 1812 | , 1812 | compliant | EAR99 | 8532.24.00.20 |