Parametric results for: vy1152m33y5vq6tv0 under Ceramic Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: vy1152m33y5vq6tv0 Sorted By: Dielectric Material
Select parts from the table below to compare.
Compare
Compare
VY1152M33Y5VQ6TV0
Vishay Intertechnologies
Check for Price Yes Active 1.5 nF 1.5 kV 20 % Y5V 20 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR SAFETY CLASS Y1 500 V -82/+22% ppm/°C e3 CQC; CSA; IEC60384-14; UL 125 °C -40 °C 2 Radial TR, 14 Inch NO MATTE TIN 10 mm WIRE 8.5 mm 8.5 mm 5.5 mm VISHAY INTERTECHNOLOGY INC RADIAL LEADED compliant EAR99 8532.23.00.60