Filter Your Search
21 - 30 of 2,773,574 results
|
R75PF21004030J
KEMET Corporation
|
$0.3173 | Yes | Yes | Active | 10 nF | 630 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 250 V | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 10 mm | WIRE | 9 mm | 13 mm | 4 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 | KEMET | |||
|
R46KI322045M2M
KEMET Corporation
|
$0.3233 | Yes | Yes | Active | 220 nF | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 275 V | e3 | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Tin (Sn) | WIRE | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 | KEMET | ||||||||||
|
B32652-A6333-J
TDK Epcos
|
Check for Price | Yes | Yes | Active | 33 nF | 630 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 250 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | MATTE TIN | WIRE | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | ||||||||||
|
BFC233921105
Vishay BCcomponents
|
$1.7102 | Yes | Yes | Active | 1 µF | 800 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS: X2 | 310 V | e3 | AEC-Q200; CSA; CQC; CUL; EN; IEC60384-14; UL | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 27.5 mm | WIRE | 21 mm | 31 mm | 11 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.25.00.70 | Vishay | ||
|
B32520C6473J000
TDK Epcos
|
$0.2166 | Yes | Yes | Active | 47 nF | 400 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 200 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | AMMO PACK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | ||||||||||
|
R46KR415000M1K
KEMET Corporation
|
$0.8853 | Yes | Yes | Active | 1.5 µF | 560 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 275 V | e3 | CQC; CUL; ENEC; UL | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 27.5 mm | WIRE | 22 mm | 32 mm | 13 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 | KEMET | ||
|
R46KI333000N1M
KEMET Corporation
|
$0.3621 | Yes | Yes | Active | 330 nF | 560 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 275 V | e3 | CQC; CUL; ENEC; UL | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 15 mm | WIRE | 12.5 mm | 18 mm | 9 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 | KEMET | ||
|
BFC233920155
Vishay BCcomponents
|
$1.5088 | Yes | Yes | Active | 1.5 µF | 800 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS: X2 | 310 V | e3 | AEC-Q200; CSA; CQC; CUL; EN; IEC60384-14; UL | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 27.5 mm | WIRE | 23 mm | 31 mm | 13 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.25.00.70 | Vishay | ||
|
B32621A6103J189
TDK Epcos
|
Check for Price | Yes | Yes | Active | 10 nF | 630 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 400 V | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 14 Inch | NO | MATTE TIN | 10 mm | WIRE | 9 mm | 13 mm | 4 mm | EPCOS AG | , 5116 | not_compliant | EAR99 | 8532.25.00.70 | TDK | ||||
|
R474N3100JBA1M
KEMET Corporation
|
$0.4078 | Active | 100 nF | 1 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE (V): 440; SAFETY CLASS: X1 | 440 V | e3 | AEC-Q200 | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | TIN | WIRE | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 | KEMET |